There are no models available for this part yet.
Overview of 4310H-101-682LF by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 cross )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68464-310HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 10 Positions, 2.54 mm (0.100in) Pitch. | |
51939-682LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 6P 16S 8P Right Angle Header, Solder To Board | |
51940-682LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 2P Vertical Press Fit Receptacle |
Price & Stock for 4310H-101-682LF by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
23T3867
|
Newark | Rnet - Thk Film Mold Sip /Tube Packaging Rohs Compliant: Yes |Bourns 4310H-101-682LF RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9500 / $2.1800 | Buy Now | |
DISTI #
4310H-101-682LF-ND
|
DigiKey | RES ARRAY 9 RES 6.8K OHM 10SIP Min Qty: 2000 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.7928 | Buy Now | |
DISTI #
4310H-101-682LF
|
Avnet Americas | 4300H Series Thick Film High Profile Resistor Array 6.8K Ohm 2% 2W 100 ppm/°C Bussed 10-Pin SIP Through Hole - Rail/Tube (Alt: 4310H-101-682LF) RoHS: Compliant Min Qty: 2000 Package Multiple: 250 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.7750 / $2.0164 | Buy Now | |
DISTI #
652-4310H-101-682LF
|
Mouser Electronics | Resistor Networks & Arrays 6.8K Ohm 2% 2W +/-100ppm/C RoHS: Compliant | 0 |
|
$1.8500 / $1.9600 | Order Now | |
DISTI #
73590171
|
RS | RNET - THK FILM MOLD SIP | Bourns 4310H-101-682LF RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6800 / $1.9800 | RFQ | |
Onlinecomponents.com | Res Thick Film NET 6.8K Ohm 2% 2W ±100ppm/°C BUS Molded 10-Pin SIP Pin Thru-Hole RoHS: Compliant | 0 |
|
$1.7600 / $4.8300 | Buy Now | ||
Master Electronics | Res Thick Film NET 6.8K Ohm 2% 2W ±100ppm/°C BUS Molded 10-Pin SIP Pin Thru-Hole RoHS: Compliant | 0 |
|
$1.7600 / $4.8300 | Buy Now |
CAD Models for 4310H-101-682LF by Bourns Inc
Part Data Attributes for 4310H-101-682LF by Bourns Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BOURNS INC
|
Package Description
|
SIP, ROHS COMPLIANT
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.50
|
Factory Lead Time
|
8 Weeks
|
Construction
|
Molded
|
Element Power Dissipation
|
0.3 W
|
First Element Resistance
|
6800 Ω
|
JESD-609 Code
|
e3
|
Lead Length
|
3.43 mm
|
Lead Spacing
|
2.54 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Network Type
|
BUSSED
|
Number of Elements
|
9
|
Number of Functions
|
1
|
Number of Terminals
|
10
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
8.89 mm
|
Package Length
|
24.99 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SIP
|
Package Width
|
2.16 mm
|
Rated Power Dissipation (P)
|
2 W
|
Rated Temperature
|
70 °C
|
Resistance
|
6800 Ω
|
Resistor Type
|
ARRAY/NETWORK RESISTOR
|
Size Code
|
9808
|
Surface Mount
|
NO
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Temperature Coefficient Tracking
|
50 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Shape
|
FLAT
|
Tolerance
|
2%
|
Working Voltage
|
100 V
|
Alternate Parts for 4310H-101-682LF
This table gives cross-reference parts and alternative options found for 4310H-101-682LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4310H-101-682LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4610H-101-682 | RESISTOR, NETWORK, FILM, BUSSED, 2W, THROUGH HOLE MOUNT, SIP | Bourns Inc | 4310H-101-682LF vs 4610H-101-682 |