There are no models available for this part yet.
Overview of 4310H-101-221LF by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68464-310HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 10 Positions, 2.54 mm (0.100in) Pitch. | |
10127817-221LF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Receptacle Terminal, Brass, Tin plating, AWG(#16-22). | |
10127819-08221LF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Dual Row, Right Angle Through Hole Header, 100u\\ Bright Tin plating, Black Color, 8 Positions, Non GW Compatible Nylon66, Tray Packing. |
Price & Stock for 4310H-101-221LF by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
32K9119
|
Newark | Resistors Network - Thick Film Mold Sip Rohs Compliant: Yes |Bourns 4310H-101-221LF RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9500 / $2.1800 | Buy Now | |
DISTI #
4310H-101-221LF-ND
|
DigiKey | RES ARRAY 9 RES 220 OHM 10SIP Min Qty: 2000 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.7928 | Buy Now | |
DISTI #
4310H-101-221LF
|
Avnet Americas | Res Thick Film NET 220 Ohm 2% 2W ±100ppm/°C BUS Molded 10-Pin SIP Pin Thru-Hole - Rail/Tube (Alt: 4310H-101-221LF) RoHS: Compliant Min Qty: 2000 Package Multiple: 250 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.7750 / $2.0164 | Buy Now | |
DISTI #
652-4310H-101-221LF
|
Mouser Electronics | Resistor Networks & Arrays THK FILM MOLD SIP 220uH 2% RoHS: Compliant | 0 |
|
$1.7700 / $1.7900 | Order Now | |
DISTI #
73590136
|
RS | RNET - THK FILM MOLD SIP | Bourns 4310H-101-221LF RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2600 / $1.4800 | RFQ | |
Onlinecomponents.com | Res Thick Film NET 220 Ohm 2% 2W ±100ppm/°C BUS Molded 10-Pin SIP Pin Thru-Hole RoHS: Compliant | Alternative Product Available |
|
$1.7600 / $4.8300 | Buy Now | ||
Master Electronics | Res Thick Film NET 220 Ohm 2% 2W ±100ppm/°C BUS Molded 10-Pin SIP Pin Thru-Hole RoHS: Compliant | Alternative Product Available |
|
$1.7600 / $4.8300 | Buy Now |
CAD Models for 4310H-101-221LF by Bourns Inc
Part Data Attributes for 4310H-101-221LF by Bourns Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BOURNS INC
|
Package Description
|
SIP, ROHS COMPLIANT
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.50
|
Factory Lead Time
|
8 Weeks
|
Construction
|
Molded
|
Element Power Dissipation
|
0.3 W
|
First Element Resistance
|
220 Ω
|
JESD-609 Code
|
e3
|
Lead Length
|
3.43 mm
|
Lead Spacing
|
2.54 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Network Type
|
BUSSED
|
Number of Elements
|
9
|
Number of Functions
|
1
|
Number of Terminals
|
10
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
8.89 mm
|
Package Length
|
24.99 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SIP
|
Package Width
|
2.16 mm
|
Rated Power Dissipation (P)
|
2 W
|
Rated Temperature
|
70 °C
|
Resistance
|
220 Ω
|
Resistor Type
|
ARRAY/NETWORK RESISTOR
|
Size Code
|
9808
|
Surface Mount
|
NO
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Temperature Coefficient Tracking
|
50 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Shape
|
FLAT
|
Tolerance
|
2%
|
Working Voltage
|
100 V
|