Part Details for 4310A-8-B-2 by Artisan Controls Corporation
Overview of 4310A-8-B-2 by Artisan Controls Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
143-10A12 | Coilcraft Inc | RF inductor, tunable, aluminum core, shielded, RoHS | |
143-10A12L | Coilcraft Inc | NOT RoHS. RF inductor, tunable, aluminum core, shielded (add 'L' for compliant version) |
Price & Stock for 4310A-8-B-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93K7642
|
Newark | Solid State Timer Spst-No 300Sec, 120Vac, Relay Mounting:Panel Mount, Load Current:1A, Operating Voltage Min:-, Operating Voltage Max:120Vac, Switching Mode:-, Timer Functions:Interval One Shot, Control Voltage Ac Min:-, Time Min:1S Rohs Compliant: Yes |Artisan Controls 4310A-8-B-2 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$70.2400 / $83.4200 | Buy Now |
DISTI #
70089155
|
RS | Timer, Multi-Function, 1s-300s, SSR, SPST-NO, 5A@120VAC, Pnl-Mnt, Quick Connect | Artisan Controls 4310A-8-B-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$69.4100 / $86.7600 | RFQ |