Part Details for 4310T-102-1182DC by Bourns Inc
Results Overview of 4310T-102-1182DC by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
4310T-102-1182DC Information
4310T-102-1182DC by Bourns Inc is an Array/Network Resistor.
Array/Network Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for 4310T-102-1182DC
4310T-102-1182DC CAD Models
4310T-102-1182DC Part Data Attributes
|
4310T-102-1182DC
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
4310T-102-1182DC
Bourns Inc
Array/Network Resistor, Isolated, Thin Film, 1.25W, 50V, 0.5% +/-Tol, 25ppm/Cel, Through Hole Mount, SIP
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.50 | |
Element Power Dissipation | 0.18 W | |
First Element Resistance | 11800 Ω | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 5 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.95 mm | |
Package Length | 24.99 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SIP | |
Package Width | 2.16 mm | |
Rated Power Dissipation (P) | 1.25 W | |
Rated Temperature | 70 °C | |
Resistance | 11800 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Surface Mount | NO | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Temperature Coefficient Tracking | 5 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | FLAT | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for 4310T-102-1182DC
This table gives cross-reference parts and alternative options found for 4310T-102-1182DC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4310T-102-1182DC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
4310T-102-1182DCL | Bourns Inc | Check for Price | Array/Network Resistor, Isolated, Thin Film, 1.25W, 50V, 0.5% +/-Tol, 25ppm/Cel, Through Hole Mount, SIP, ROHS COMPLIANT | 4310T-102-1182DC vs 4310T-102-1182DCL |