There are no models available for this part yet.
Overview of 4310R-104-331/471L by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RFB1010-471L | Coilcraft Inc | General Purpose Inductor, 470uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
RFB0810-471L | Coilcraft Inc | General Purpose Inductor, 470uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
RFB0807-471L | Coilcraft Inc | General Purpose Inductor, 470uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for 4310R-104-331/471L by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
32K9362
|
Newark | Resistor, Dual Term 16, 330/470 Ohm 2% Sip, Resistance:470Ohm, Network Circuit Type:Dual Terminator, No. Of Resistors:16Resistors, Resistor Case/Package:Sip, Resistance Tolerance:± 2%, Voltage Rating:100V, Resistor Type:Network Rohs Compliant: Yes |Bourns 4310R-104-331/471L RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9600 | Buy Now | |
DISTI #
4310R-4-331/471L-ND
|
DigiKey | RES NTWRK 16 RES MULT OHM 10SIP Min Qty: 1 Lead time: 8 Weeks Container: Tube |
2100 In Stock |
|
$1.6125 / $5.3400 | Buy Now | |
DISTI #
4310R-104-331/471L
|
Avnet Americas | Resistor, Network, 330 Ohm/470 Ohm, ± 2%, 1.25 W, 16 Resistors, Dual Terminator, SIP, PC Pin, Through Hole, Thick Film - Rail/Tube (Alt: 4310R-104-331/471L) RoHS: Compliant Min Qty: 2000 Package Multiple: 20 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.6125 / $1.8318 | Buy Now | |
DISTI #
652-4310R-104-471L
|
Mouser Electronics | Resistor Networks & Arrays 10 PIN 470 OHMS RoHS: Compliant | 1167 |
|
$1.6100 / $4.9600 | Buy Now | |
DISTI #
70154934
|
RS | Resistor, Thk Filmmolded SIP,330/470 Ohms, 2%,100V,1.25W @ 70DegC | Bourns 4310R-104-331/471L RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1200 / $2.4900 | RFQ | |
Onlinecomponents.com | Res Thick Film NET 330 Ohm/470 Ohm 2% 1.25W ±100ppm/°C TERM Molded 10-Pin SIP Pin Thru-Hole RoHS: Compliant |
3640 In Stock |
|
$2.0000 / $2.2200 | Buy Now | ||
DISTI #
4310R-104-331/471L
|
TTI | Resistor Networks & Arrays 10 PIN 470 OHMS pbFree: Pb-Free Min Qty: 20 Package Multiple: 20 Container: Tube |
Americas - 680 In Stock |
|
$1.6200 / $2.2300 | Buy Now | |
DISTI #
4310R-104-331/471L
|
Avnet Abacus | Resistor, Network, 330 Ohm/470 Ohm, � 2%, 1.25 W, 16 Resistors, Dual Terminator, SIP, PC Pin, Through Hole, Thick Film (Alt: 4310R-104-331/471L) RoHS: Compliant Min Qty: 2000 Package Multiple: 20 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | Res Thick Film NET 330 Ohm/470 Ohm 2% 1.25W ±100ppm/°C TERM Molded 10-Pin SIP Pin Thru-Hole RoHS: Compliant |
3640 In Stock |
|
$2.0000 / $2.2200 | Buy Now |
CAD Models for 4310R-104-331/471L by Bourns Inc
Part Data Attributes for 4310R-104-331/471L by Bourns Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BOURNS INC
|
Package Description
|
SIP-10, ROHS COMPLIANT
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.50
|
Factory Lead Time
|
7 Weeks
|
Samacsys Manufacturer
|
Bourns
|
Additional Feature
|
DUAL TERMINATOR
|
Construction
|
Molded
|
Element Power Dissipation
|
0.2 W
|
First Element Resistance
|
330 Ω
|
JESD-609 Code
|
e3
|
Lead Length
|
3.43 mm
|
Lead Spacing
|
2.54 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Network Type
|
TERMINATOR
|
Number of Elements
|
2
|
Number of Functions
|
8
|
Number of Terminals
|
10
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
4.95 mm
|
Package Length
|
24.99 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SIP
|
Package Width
|
2.16 mm
|
Rated Power Dissipation (P)
|
1.25 W
|
Rated Temperature
|
70 °C
|
Resistance
|
330 Ω
|
Resistor Type
|
ARRAY/NETWORK RESISTOR
|
Second/Last Element Resistance
|
470 Ω
|
Surface Mount
|
NO
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Temperature Coefficient Tracking
|
50 ppm/°C
|
Terminal Finish
|
MATTE TIN
|
Terminal Shape
|
FLAT
|
Tolerance
|
2%
|
Working Voltage
|
100 V
|