There are no models available for this part yet.
Overview of 4310R-101-331LF by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 15 listings )
- Number of FFF Equivalents: ( 9 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51939-331LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 3P 24S 3P Right Angle Header, Solder To Board | |
89883-331LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Right Angle, Through Hole, Top Entry, Double row , 62 Positions, 2.54mm (0.100in) Pitch | |
89891-331LF | Amphenol Communications Solutions | Dubox®, Board To Board Connector, Receptacle, Vertical, Through Hole, Double Row, Dual Entry , 62 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for 4310R-101-331LF by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
32K9253
|
Newark | Resistor, Bussed Resistor Network, 9, 330 Ohm, 0.02, Sip, Resistance:330Ohm, Network Circuit Type:Bussed, No. Of Resistors:9Resistors, Resistor Case/Package:Sip, Resistance Tolerance:± 2%, Voltage Rating:100V, Resistor Type:Networkrohs Compliant: Yes |Bourns 4310R-101-331LF RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9200 | Buy Now | |
DISTI #
4310R-1-331LF-ND
|
DigiKey | RES ARRAY 9 RES 330 OHM 10SIP Min Qty: 1 Lead time: 8 Weeks Container: Tube |
524 In Stock |
|
$1.6375 / $3.7000 | Buy Now | |
DISTI #
4310R-101-331LF
|
Avnet Americas | Resistor, Network, 330 Ohm, ± 2%, 1.25 W, 9 Resistors, Bussed, SIP, PC Pin, Through Hole, Thick Film - Rail/Tube (Alt: 4310R-101-331LF) RoHS: Compliant Min Qty: 2000 Package Multiple: 20 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$1.6375 / $1.8602 | Buy Now | |
DISTI #
652-4310R-1LF-330
|
Mouser Electronics | Resistor Networks & Arrays 330 OHMS 10PIN 2% Bussed RoHS: Compliant | 1041 |
|
$1.6300 / $3.7000 | Buy Now | |
DISTI #
70155414
|
RS | Resistor, 330 Ohms, 1.25 W, 2 %, 100 V (Max.), 100 ppm/ DegC, SIP | Bourns 4310R-101-331LF RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1500 / $2.5200 | RFQ | |
Onlinecomponents.com | Res Thick Film NET 330 Ohm 2% 1.25W ±100ppm/°C BUS Molded 10-Pin SIP Pin Thru-Hole RoHS: Compliant |
294 In Stock |
|
$1.6000 / $2.5500 | Buy Now | ||
DISTI #
51499714
|
Verical | Res Thick Film NET 330 Ohm 2% 1.25W ±100ppm/°C BUS Molded 10-Pin SIP Pin Thru-Hole Min Qty: 20 Package Multiple: 20 Date Code: 1341 | Americas - 280 |
|
$2.1580 / $3.3150 | Buy Now | |
Bristol Electronics | 533 |
|
RFQ | ||||
Bristol Electronics | 520 |
|
RFQ | ||||
Quest Components | Resistor Network, Thick Film, 330 Ohm, 100V, 2±%, 100ppm | 1810 |
|
$0.3900 / $0.9750 | Buy Now |
CAD Models for 4310R-101-331LF by Bourns Inc
Part Data Attributes for 4310R-101-331LF by Bourns Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BOURNS INC
|
Package Description
|
SIP, 9808
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.10.00.57
|
Factory Lead Time
|
8 Weeks
|
Samacsys Manufacturer
|
Bourns
|
Construction
|
Molded
|
Element Power Dissipation
|
0.2 W
|
First Element Resistance
|
330 Ω
|
JESD-609 Code
|
e3
|
Lead Length
|
3.43 mm
|
Lead Spacing
|
2.54 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Network Type
|
BUSSED
|
Number of Elements
|
9
|
Number of Functions
|
1
|
Number of Terminals
|
10
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
4.95 mm
|
Package Length
|
24.99 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SIP
|
Package Width
|
2.16 mm
|
Rated Power Dissipation (P)
|
1.25 W
|
Rated Temperature
|
70 °C
|
Resistance
|
330 Ω
|
Resistor Type
|
ARRAY/NETWORK RESISTOR
|
Size Code
|
9808
|
Surface Mount
|
NO
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Temperature Coefficient Tracking
|
50 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Shape
|
FLAT
|
Tolerance
|
2%
|
Working Voltage
|
100 V
|
Alternate Parts for 4310R-101-331LF
This table gives cross-reference parts and alternative options found for 4310R-101-331LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4310R-101-331LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CSC10A01330RGPA | RESISTOR, NETWORK, FILM, BUSSED, 1.25 W, THROUGH HOLE MOUNT, SIP | Vishay Dale | 4310R-101-331LF vs CSC10A01330RGPA |
4310R-101-331 | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.25W, 330ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 9808, SIP-10 | Bourns Inc | 4310R-101-331LF vs 4310R-101-331 |
CSC10A01330RGPA | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.2W, 330ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, SIP | Vishay Intertechnologies | 4310R-101-331LF vs CSC10A01330RGPA |
4610X-AP1-331LF | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.25W, 330ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, SIP, ROHS COMPLIANT | Bourns Inc | 4310R-101-331LF vs 4610X-AP1-331LF |
CSC10A01330RGDA | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.25W, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, SIP | Vishay Intertechnologies | 4310R-101-331LF vs CSC10A01330RGDA |
4610X-101-331 | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.25W, 330ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, SIP | Bourns Inc | 4310R-101-331LF vs 4610X-101-331 |
4610X-AP1-331 | RESISTOR, NETWORK, FILM, BUSSED, 1.25W, THROUGH HOLE MOUNT, SIP | Bourns Inc | 4310R-101-331LF vs 4610X-AP1-331 |
4610X-101-331LF | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.25W, 330ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, SIP, ROHS COMPLIANT | Bourns Inc | 4310R-101-331LF vs 4610X-101-331LF |
CSC10A01330RGEJ | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.25W, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, SIP, ROHS COMPLIANT | Vishay Intertechnologies | 4310R-101-331LF vs CSC10A01330RGEJ |
Related Parts for 4310R-101-331LF
-
SMDTJ03220YA00KS00Fixed Capacitors
-
5-102618-6Headers and Edge Type Connectors
-
LL5711Rectifier Diodes
-
SMDA05C-7.TBTTransient Suppressors
-
TLE2142CPOperational Amplifiers
-
MC3486NLine Driver or Receivers
-
1-2199298-5Sockets and Chip Carriers
-
7101SD9V3QEToggle Switches
-
CDBHD140L-GBridge Rectifier Diodes