4310H-101-220
Bourns Inc
Description: Array/Network Resistor, Bussed, Metal Glaze/thick Film, 2W, 22ohm, 100V, 250ppm/Cel, Through Hole Mount, 9808, SIP

Overview of 4310H-101-220 by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
68464-310HLF Amphenol Communications Solutions BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 10 Positions, 2.54 mm (0.100in) Pitch.

CAD Models for 4310H-101-220 by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 4310H-101-220 by Bourns Inc

4310H-101-220
Bourns Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
BOURNS INC
Package Description
SIP
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8533.21.00.50
Additional Feature
TOLERANCE IS 1 OHM
Construction
Molded
Element Power Dissipation
0.3 W
First Element Resistance
22 Ω
JESD-609 Code
e0
Lead Length
3.43 mm
Lead Spacing
2.54 mm
Mounting Feature
THROUGH HOLE MOUNT
Network Type
BUSSED
Number of Elements
9
Number of Functions
1
Number of Terminals
10
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
8.89 mm
Package Length
24.99 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SIP
Package Width
2.16 mm
Rated Power Dissipation (P)
2 W
Rated Temperature
70 °C
Resistance
22 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Size Code
9808
Surface Mount
NO
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
250 ppm/°C
Temperature Coefficient Tracking
50 ppm/°C
Terminal Finish
TIN LEAD
Terminal Shape
FLAT
Working Voltage
100 V
Want to compare parts?
  1. 4310H-101-220
    Bourns Inc
    Array/Network Resistor, Bussed, Metal Glaze/thick Film, 2W, 22ohm, 100V, 250ppm/Cel, Through Hole Mount, 9808, SIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 4310H-101-220 by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 4310H-101-220 by Bourns Inc

  • Please alert me when 4310H-101-220 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 4310H-101-220 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 4310H-101-220 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 4310H-101-220 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 4310H-101-220.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 4310H-101-220 by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: