Part Details for 4310.0005 by Schurter Electronic Components
Overview of 4310.0005 by Schurter Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 4310.0005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23M1736
|
Newark | Iec C19 Outlet, 16A, 250V, Screw, Cable, Iec Connector Type:Iec C15 Socket, Current Rating:6A, Voltage Rating:250Vac, Contact Termination Type:Screw, Connector Mounting:Cable Mount, Product Range:0104U Series, Gender:Receptacle Rohs Compliant: Yes |Schurter 4310.0005 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
4310.0005
|
Avnet Abacus | 0104U APPLIANCE OUTLET FOR CABLE 16A 70� (Alt: 4310.0005) RoHS: Compliant Min Qty: 50 Package Multiple: 50 | Abacus - 0 |
|
Buy Now |
Part Details for 4310.0005
4310.0005 CAD Models
4310.0005 Part Data Attributes:
|
4310.0005
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
4310.0005
Schurter Electronic Components
Mains Power Connector, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SCHURTER | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |