Part Details for 4310.0003 by Schurter Electronic Components
Overview of 4310.0003 by Schurter Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 4310.0003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23M1734
|
Newark | 0102 Appliance Outlet For Cable 10A 155 |Schurter 4310.0003 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
4310.0003
|
Avnet Americas | 0102 APPLIANCE OUTLET FOR CABLE 10A 155° - Bulk (Alt: 4310.0003) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | |
|
Bristol Electronics | 40 |
|
RFQ | ||
DISTI #
4310.0003
|
Avnet Americas | 0102 APPLIANCE OUTLET FOR CABLE 10A 155° - Bulk (Alt: 4310.0003) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000002269254
|
Sager | AC Power Entry Modules 0102 APPLIANCE OUTLT FOR CABLE 10A 155 | 0 |
|
Buy Now |
Part Details for 4310.0003
4310.0003 CAD Models
4310.0003 Part Data Attributes:
|
4310.0003
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
4310.0003
Schurter Electronic Components
Mains Power Connector, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |