Part Details for 4310-016LF by CTS Corporation
Overview of 4310-016LF by CTS Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68668-016LF | Amphenol Communications Solutions | 68668-016LF-CUSTOMER HEAD | |
10066744-016LF | Amphenol Communications Solutions | 10066744-016LF-STRAIGHT HEADER | |
67273-016LF | Amphenol Communications Solutions | 67273-016LF-VERTICAL GUIDE PIN SLOTT |
Price & Stock for 4310-016LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4310-016LF
|
Avnet Americas | EMI Filter 500pF 150VDC Axial Thru-Hole - Bulk (Alt: 4310-016LF) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$22.6800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$22.3400 / $46.8000 | Buy Now |
DISTI #
4310-016LF
|
Avnet Abacus | (Alt: 4310-016LF) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 4310-016LF
4310-016LF CAD Models
4310-016LF Part Data Attributes
|
4310-016LF
CTS Corporation
Buy Now
|
Compare Parts:
4310-016LF
CTS Corporation
|
Samacsys Manufacturer | CTS |