Part Details for 4310-016 by CTS Corporation
Overview of 4310-016 by CTS Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
4310LC-352 | Coilcraft Inc | Wideband bias choke, RoHS, halogen-free | |
4310LC-352KE | Coilcraft Inc | Wideband bias choke, RoHS, halogen-free | |
4310LC-132KEB | Coilcraft Inc | General Purpose Inductor, 1.3uH, 10%, 1 Element, Ferrite-Core, SMD, 4619, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for 4310-016
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4310-016
|
Avnet Americas | EMI Filter Miniature Press-In 10GHz 500pF 1A 150Vdc -55?C to 125?C - Bulk (Alt: 4310-016) Min Qty: 100 Package Multiple: 100 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$22.6800 | Buy Now |
DISTI #
774-4310-016
|
Mouser Electronics | EMI Feedthrough Filters DISCOIDAL FILTER RoHS: Compliant | 0 |
|
$22.7200 / $23.6300 | Order Now |
|
Onlinecomponents.com | 0 |
|
$22.3400 / $46.8000 | Buy Now |