Part Details for 4310-010LF by Tusonix
Overview of 4310-010LF by Tusonix
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4310-010LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
410-1291-ND
|
DigiKey | CAP FEEDTHRU 2700PF 100V AXIAL Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.5000 / $28.1800 | Buy Now |
DISTI #
800-4310-010LF
|
Mouser Electronics | EMI Feedthrough Filters 2700pF 100VDC -55C +125C RoHS: Compliant | 557 |
|
$11.8200 / $16.0500 | Buy Now |
DISTI #
4310-010LF
|
TTI | EMI Feedthrough Filters 2700pF 100VDC -55C +125C RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$8.4200 / $22.5000 | Buy Now |