Part Details for 430P684X9200 by Vishay Sprague
Overview of 430P684X9200 by Vishay Sprague
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 430P684X9200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 139 |
|
$1.5681 / $3.3600 | Buy Now |
|
Quest Components | CAP,MET POLYESTER (MYLAR),680NF,200VDC,10% -TOL,10% +TOL | 111 |
|
$2.1000 / $4.5000 | Buy Now |
Part Details for 430P684X9200
430P684X9200 CAD Models
430P684X9200 Part Data Attributes
|
430P684X9200
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
430P684X9200
Vishay Sprague
CAPACITOR, METALLIZED FILM, POLYESTER, 200V, 0.68uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SPRAGUE | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.60 | |
Capacitance | 0.68 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Manufacturer Series | 430P | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for 430P684X9200
This table gives cross-reference parts and alternative options found for 430P684X9200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 430P684X9200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
663F.68-10-200 | Film Capacitor, Polyester, 200V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount, AXIAL LEADED | ASC Capacitors | 430P684X9200 vs 663F.68-10-200 |
431P684X9200 | CAPACITOR, METALLIZED FILM, POLYESTER, 200V, 0.68uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | 430P684X9200 vs 431P684X9200 |