Part Details for 430P684X5100S02 by EXXELIA Group
Overview of 430P684X5100S02 by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for 430P684X5100S02
430P684X5100S02 CAD Models
430P684X5100S02 Part Data Attributes
|
430P684X5100S02
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
430P684X5100S02
EXXELIA Group
Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.68uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.68 µF | |
Capacitor Type | FILM CAPACITOR | |
Custom Capabilities | Other Combinations Available | |
Diameter | 7.188 mm | |
Dielectric Material | POLYESTER | |
Length | 25.4 mm | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V |
Alternate Parts for 430P684X5100S02
This table gives cross-reference parts and alternative options found for 430P684X5100S02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 430P684X5100S02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
430P684X5100S03 | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.68uF, | EXXELIA Group | 430P684X5100S02 vs 430P684X5100S03 |
430P684X5100S13 | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.68uF, | EXXELIA Group | 430P684X5100S02 vs 430P684X5100S13 |
430P684X5100S04 | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.68uF, | EXXELIA Group | 430P684X5100S02 vs 430P684X5100S04 |
430P684X5100S01 | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.68uF, | EXXELIA Group | 430P684X5100S02 vs 430P684X5100S01 |