Part Details for 4309R-101-220 by Bourns Inc
Overview of 4309R-101-220 by Bourns Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4309R-101-220
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4309R-101-220
|
Avnet Americas | 4300R Series Thick Film Low Profile Resistor Array 22Ohm 2% 1.13W 250 ppm/?C Bussed 9-Pin SIP Through Hole - Rail/Tube (Alt: 4309R-101-220) RoHS: Not Compliant Min Qty: 2002 Package Multiple: 22 Container: Tube | 0 |
|
RFQ | |
DISTI #
652-4309R-101-22
|
Mouser Electronics | Resistor Networks & Arrays 10pin 22ohms Bussed Low Profile RoHS: Not Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | Res Thick Film NET 22 Ohm 1 Ohm 1.13W ±250ppm/°C BUS Molded 9-Pin SIP Pin Thru-Hole | 0 |
|
$0 | Buy Now |
Part Details for 4309R-101-220
4309R-101-220 CAD Models
4309R-101-220 Part Data Attributes
|
4309R-101-220
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
4309R-101-220
Bourns Inc
RESISTOR, NETWORK, FILM, BUSSED, 1.13W, THROUGH HOLE MOUNT, SIP-9
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SIP-9 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.50 | |
Additional Feature | TOLERANCE IS 1 OHM | |
Construction | Molded | |
Element Power Dissipation | 0.2 W | |
First Element Resistance | 22 Ω | |
JESD-609 Code | e0 | |
Lead Length | 3.43 mm | |
Lead Spacing | 2.54 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 8 | |
Number of Functions | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.95 mm | |
Package Length | 22.45 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SIP | |
Package Width | 2.16 mm | |
Rated Power Dissipation (P) | 1.13 W | |
Rated Temperature | 70 °C | |
Resistance | 22 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 8808 | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 250 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | FLAT | |
Working Voltage | 100 V |
Alternate Parts for 4309R-101-220
This table gives cross-reference parts and alternative options found for 4309R-101-220. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4309R-101-220, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4309R-101-220LF | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.13W, 22ohm, 100V, 250ppm/Cel, Through Hole Mount, 8808, SIP-9, ROHS COMPLIANT | Bourns Inc | 4309R-101-220 vs 4309R-101-220LF |