Part Details for 4309T-106-3830BBL by Bourns Inc
Overview of 4309T-106-3830BBL by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 4309T-106-3830BBL
4309T-106-3830BBL CAD Models
4309T-106-3830BBL Part Data Attributes
|
4309T-106-3830BBL
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
4309T-106-3830BBL
Bourns Inc
Array/Network Resistor, Divider, Thin Film, 1.13W, 50V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, SIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SIP, ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.50 | |
Element Power Dissipation | 0.1 W | |
First Element Resistance | 383 Ω | |
JESD-609 Code | e3 | |
Manufacturer Series | 4300T | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | DIVIDER | |
Number of Elements | 8 | |
Number of Functions | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Rated Power Dissipation (P) | 1.13 W | |
Rated Temperature | 70 °C | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 100000 Ω | |
Surface Mount | NO | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Temperature Coefficient Tracking | 5 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | FLAT | |
Tolerance | 0.1% | |
Working Voltage | 50 V |