4309T-106-1760BB
Bourns Inc
Description: Array/Network Resistor, Divider, Thin Film, 1.13W, 50V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, SIP

Overview of 4309T-106-1760BB by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 cross )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for 4309T-106-1760BB by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 4309T-106-1760BB by Bourns Inc

4309T-106-1760BB
Bourns Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
BOURNS INC
Package Description
SIP
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8533.21.00.50
Element Power Dissipation
0.1 W
First Element Resistance
176 Ω
JESD-609 Code
e0
Manufacturer Series
4300T
Mounting Feature
THROUGH HOLE MOUNT
Network Type
DIVIDER
Number of Elements
8
Number of Functions
1
Number of Terminals
9
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Rated Power Dissipation (P)
1.13 W
Rated Temperature
70 °C
Resistor Type
ARRAY/NETWORK RESISTOR
Second/Last Element Resistance
100000 Ω
Surface Mount
NO
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Temperature Coefficient Tracking
5 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
FLAT
Tolerance
0.1%
Working Voltage
50 V
Want to compare parts?
  1. 4309T-106-1760BB
    Bourns Inc
    Array/Network Resistor, Divider, Thin Film, 1.13W, 50V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, SIP
    VS

Alternate Parts for 4309T-106-1760BB

This table gives cross-reference parts and alternative options found for 4309T-106-1760BB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4309T-106-1760BB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
4309T-106-1760BBL Array/Network Resistor, Divider, Thin Film, 1.13W, 50V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, SIP, ROHS COMPLIANT Bourns Inc 4309T-106-1760BB vs 4309T-106-1760BBL
Part Number Description Manufacturer Compare
4309T-106-1760BBL Array/Network Resistor, Divider, Thin Film, 1.13W, 50V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, SIP, ROHS COMPLIANT Bourns Inc 4309T-106-1760BB vs 4309T-106-1760BBL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 4309T-106-1760BB by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 4309T-106-1760BB by Bourns Inc

  • Please alert me when 4309T-106-1760BB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 4309T-106-1760BB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 4309T-106-1760BB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 4309T-106-1760BB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 4309T-106-1760BB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 4309T-106-1760BB by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: