Part Details for 4309T-101-2290DB by Bourns Inc
Overview of 4309T-101-2290DB by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 4309T-101-2290DB
4309T-101-2290DB CAD Models
4309T-101-2290DB Part Data Attributes
|
4309T-101-2290DB
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
4309T-101-2290DB
Bourns Inc
Array/Network Resistor, Bussed, Thin Film, 1.13W, 50V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, SIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.50 | |
Element Power Dissipation | 0.1 W | |
First Element Resistance | 229 Ω | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 8 | |
Number of Functions | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.95 mm | |
Package Length | 22.45 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SIP | |
Package Width | 2.16 mm | |
Rated Power Dissipation (P) | 1.13 W | |
Rated Temperature | 70 °C | |
Resistance | 229 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Surface Mount | NO | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Temperature Coefficient Tracking | 5 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | FLAT | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for 4309T-101-2290DB
This table gives cross-reference parts and alternative options found for 4309T-101-2290DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4309T-101-2290DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4309T-101-2290DBL | Array/Network Resistor, Bussed, Thin Film, 1.13W, 50V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, SIP, ROHS COMPLIANT | Bourns Inc | 4309T-101-2290DB vs 4309T-101-2290DBL |