4309R-104-221/271LF
Bourns Inc
Description: Array/Network Resistor, Terminator, Metal Glaze/thick Film, 1.13W, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, SIP-9

Overview of 4309R-104-221/271LF by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 4309R-104-221/271LF by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 4309R-104-221/271LF by Bourns Inc

4309R-104-221/271LF
Bourns Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BOURNS INC
Package Description
SIP-9
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8533.21.00.50
Additional Feature
DUAL TERMINATOR
Element Power Dissipation
0.2 W
First Element Resistance
220 Ω
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE MOUNT
Network Type
TERMINATOR
Number of Elements
2
Number of Functions
7
Number of Terminals
9
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Rated Power Dissipation (P)
1.13 W
Rated Temperature
70 °C
Resistor Type
ARRAY/NETWORK RESISTOR
Second/Last Element Resistance
270 Ω
Surface Mount
NO
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Temperature Coefficient Tracking
50 ppm/°C
Terminal Finish
Matte Tin (Sn)
Terminal Shape
FLAT
Tolerance
2%
Working Voltage
100 V
Want to compare parts?
  1. 4309R-104-221/271LF
    Bourns Inc
    Array/Network Resistor, Terminator, Metal Glaze/thick Film, 1.13W, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, SIP-9
    VS

Alternate Parts for 4309R-104-221/271LF

This table gives cross-reference parts and alternative options found for 4309R-104-221/271LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4309R-104-221/271LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
4311R-104-221/271LF Array/Network Resistor, Terminator, Metal Glaze/thick Film, 1.38W, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, SIP-11 Bourns Inc 4309R-104-221/271LF vs 4311R-104-221/271LF
4311R-104-221/271 RESISTOR, NETWORK, FILM, TERMINATOR, 1.38W, THROUGH HOLE MOUNT, SIP-11 Bourns Inc 4309R-104-221/271LF vs 4311R-104-221/271
4309R-104-331/391LF Array/Network Resistor, Terminator, Metal Glaze/thick Film, 1.13W, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, SIP-9 Bourns Inc 4309R-104-221/271LF vs 4309R-104-331/391LF
4610X-104-221/271LF Array/Network Resistor, Terminator, Metal Glaze/thick Film, 1.25W, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, SIP Bourns Inc 4309R-104-221/271LF vs 4610X-104-221/271LF
4608X-104-331/391 RESISTOR, NETWORK, FILM, TERMINATOR, 1W, THROUGH HOLE MOUNT, SIP Bourns Inc 4309R-104-221/271LF vs 4608X-104-331/391
4310R-104-221/271 RESISTOR, NETWORK, FILM, TERMINATOR, 1.25W, THROUGH HOLE MOUNT, SIP-10 Bourns Inc 4309R-104-221/271LF vs 4310R-104-221/271
4310R-104-221/271LF Array/Network Resistor, Terminator, Metal Glaze/thick Film, 1.25W, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, SIP-10 Bourns Inc 4309R-104-221/271LF vs 4310R-104-221/271LF
4309R-104-221/331LF Array/Network Resistor, Terminator, Metal Glaze/thick Film, 1.13W, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, SIP-9 Bourns Inc 4309R-104-221/271LF vs 4309R-104-221/331LF
4309R-104-331/471 RESISTOR, NETWORK, FILM, TERMINATOR, 1.13W, THROUGH HOLE MOUNT, SIP-9 Bourns Inc 4309R-104-221/271LF vs 4309R-104-331/471
4311R-104-302/622LF Array/Network Resistor, Terminator, Metal Glaze/thick Film, 1.38W, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, SIP-11 Bourns Inc 4309R-104-221/271LF vs 4311R-104-302/622LF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 4309R-104-221/271LF by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 4309R-104-221/271LF by Bourns Inc

Select Manufacturer
Which Manufacturer of 4309R-104-221/271LF would you like to use for your alert(s)?
  • Please alert me when 4309R-104-221/271LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 4309R-104-221/271LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 4309R-104-221/271LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 4309R-104-221/271LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 4309R-104-221/271LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 4309R-104-221/271LF by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: