Part Details for 4308RV-245XGLD by Coilcraft Inc
Overview of 4308RV-245XGLD by Coilcraft Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4308RV-245XGLD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-4308RV-245XGLD
|
Mouser Electronics | NFC/RFID Transponder Coils 4308 2.38 mH Unshld 2% 34Ohms | 0 |
|
$2.1600 / $4.7400 | Order Now |
|
Coilcraft Direct | RFID transponder coil, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 2400 |
|
$0.7600 / $1.5500 | Buy Now |
Part Details for 4308RV-245XGLD
4308RV-245XGLD CAD Models
4308RV-245XGLD Part Data Attributes:
|
4308RV-245XGLD
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
4308RV-245XGLD
Coilcraft Inc
General Purpose Inductor, 2380uH, 2%, 1 Element, Ferrite-Core, SMD, 4512, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 4512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 4512 | |
Construction | Rectangular | |
DC Resistance | 34 Ω | |
Inductance-Nom (L) | 2380 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.74 mm | |
Package Length | 11.43 mm | |
Package Style | SMT | |
Package Width | 3.15 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Quality Factor-Min (at L-nom) | 30 | |
Self Resonance Frequency | 1.7 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | SILVER PALLADIUM PLATINUM | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.125 MHz | |
Tolerance | 2% |