Part Details for 4308R-R2R-103LF by Bourns Inc
Overview of 4308R-R2R-103LF by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TC75S102F | Toshiba Electronic Devices & Storage Corporation | Operational Amplifier, 1.5V to 5.5V, I/O Rail to Rail, IDD=0.27μA, SOT-25 | |
4308RV-115XGBD | Coilcraft Inc | General Purpose Inductor, 1080uH, 2%, 1 Element, Ferrite-Core, SMD | |
4308RV-205XGLD | Coilcraft Inc | General Purpose Inductor, 1970uH, 2%, 1 Element, Ferrite-Core, SMD, 4512, ROHS COMPLIANT |
Price & Stock for 4308R-R2R-103LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T0886
|
Newark | Rnet - Thk Film Mold Sip /Tube Packaging Rohs Compliant: Yes |Bourns 4308R-R2R-103LF RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4400 / $1.5600 | Buy Now |
DISTI #
4308R-R2R-103LF-ND
|
DigiKey | RES NETWORK 12 RES MULT OHM 8SIP Min Qty: 2000 Lead time: 7 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.2877 | Buy Now |
DISTI #
4308R-R2R-103LF
|
Avnet Americas | R/2R Series Thick Film Network Array 10 KOhm 2% 0.125 W 100 ppm/?C 8-Pin SIP Through Hole - Rail/Tube (Alt: 4308R-R2R-103LF) RoHS: Compliant Min Qty: 2000 Package Multiple: 25 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.2750 / $1.4484 | Buy Now |
DISTI #
652-4308R-R2R-103LF
|
Mouser Electronics | Resistor Networks & Arrays RNET - THK FILM MOLD SIP | 0 |
|
$1.2800 / $1.3100 | Order Now |
DISTI #
73590041
|
RS | RNET - THK FILM MOLD SIP | Bourns 4308R-R2R-103LF RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1200 / $1.3200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2700 / $2.6500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.2700 / $2.6500 | Buy Now |
Part Details for 4308R-R2R-103LF
4308R-R2R-103LF CAD Models
4308R-R2R-103LF Part Data Attributes
|
4308R-R2R-103LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
4308R-R2R-103LF
Bourns Inc
Res Net,Thick Film,10K Ohms,100WV,2% +/-Tol,-100,100ppm TC,7808 Case
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 7 Weeks | |
Construction | Molded | |
JESD-609 Code | e3 | |
Lead Length | 3.43 mm | |
Lead Spacing | 2.54 mm | |
Network Type | Ladder | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.95 mm | |
Package Length | 19.92 mm | |
Package Style | SIP | |
Package Width | 2.16 mm | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 10000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 7808 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN | |
Tolerance | 2% | |
Working Voltage | 100 V |