Part Details for 4308R-104-152/332 by Bourns Inc
Overview of 4308R-104-152/332 by Bourns Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4308R-104-152/332
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04B6762
|
Newark | Rnet - Thk Film Mold Sip /Tube Packaging Rohs Compliant: No |Bourns 4308R-104-152/332 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6500 / $1.7900 | Buy Now |
DISTI #
4308R-104-152/332-ND
|
DigiKey | RES NETWORK 12 RES MULT OHM 8SIP Min Qty: 2000 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.4771 | Buy Now |
DISTI #
4308R-104-152/332
|
Avnet Americas | 4300R Series Thick Film Low Profile Resistor Array 1.5K Ohm/3.3K Ohm 2% 1W 100 ppm/°C Dual Terminator 8-Pin SIP Through Hole - Rail/Tube (Alt: 4308R-104-152/332) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 25 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$1.4625 / $1.6614 | Buy Now |
DISTI #
652-4308R104152/332
|
Mouser Electronics | Resistor Networks & Arrays RNET - THK FILM MOLD SIP RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
73590017
|
RS | RNET - THK FILM MOLD SIP | Bourns 4308R-104-152/332 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7300 / $0.8600 | RFQ |
|
Onlinecomponents.com | 0 |
|
$1.4500 / $3.0400 | Buy Now | |
|
Chip-Germany GmbH | RoHS: Compliant | 1925 |
|
RFQ | |
|
Master Electronics | 0 |
|
$1.4500 / $3.0400 | Buy Now |