Part Details for 4308R-104-112/112 by Bourns Inc
Results Overview of 4308R-104-112/112 by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
4308R-104-112/112 Information
4308R-104-112/112 by Bourns Inc is an Array/Network Resistor.
Array/Network Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for 4308R-104-112/112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04B6760
|
Newark | Resistors Network - Thick Film Mold Sip Rohs Compliant: No |Bourns 4308R-104-112/112 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6500 / $1.7900 | Buy Now |
DISTI #
4308R-104-112/112-ND
|
DigiKey | RES NETWORK 12 RES 1.1K OHM 8SIP Min Qty: 2000 Lead time: 7 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.4771 | Buy Now |
DISTI #
4308R-104-112/112
|
Avnet Americas | 4300R Series Thick Film Low Profile Resistor Array 1.1K Ohm 2% 1W 100 ppm/?C Dual Terminator 8-Pin S... more RoHS: Not Compliant Min Qty: 2000 Package Multiple: 25 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.4625 / $1.5758 | Buy Now |
DISTI #
652-4308R104-112/112
|
Mouser Electronics | Resistor Networks & Arrays 1.1K/1.1K OHM 8 PIN RoHS: Not Compliant | 0 |
|
$1.4700 | Order Now |
DISTI #
73590015
|
RS | RNET - THK FILM MOLD SIP | Bourns 4308R-104-112/112 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9900 / $1.1700 | RFQ |
|
Onlinecomponents.com | Res Thick Film NET 1.1K Ohm/1.1K Ohm 2% 1W ±100ppm/°C TERM Molded 8-Pin SIP Pin Thru-Hole | 0 |
|
$1.4500 / $3.0400 | Buy Now |
|
Master Electronics | Res Thick Film NET 1.1K Ohm/1.1K Ohm 2% 1W ±100ppm/°C TERM Molded 8-Pin SIP Pin Thru-Hole | 0 |
|
$1.4500 / $3.0400 | Buy Now |