Part Details for 4308R-102-105 by Bourns Inc
Overview of 4308R-102-105 by Bourns Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4308R-102-105
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04B6709
|
Newark | Resistor Network, thick Film,1Mohms,100Wv,2+/-% Tol,-100,100Ppm-Tc,7808-Case Rohs Compliant: No |Bourns 4308R-102-105 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6700 / $1.8100 | Buy Now |
DISTI #
4308R-2-105-ND
|
DigiKey | RES ARRAY 4 RES 1M OHM 8SIP Min Qty: 2000 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.4897 | Buy Now |
DISTI #
4308R-102-105
|
Avnet Americas | Resistor, Network, 1 M Ohm, ± 2%, 1 W, 4 Resistors, Isolated, SIP, PC Pin, Through Hole, Thick Film - Rail/Tube (Alt: 4308R-102-105) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 25 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$1.4750 / $1.6756 | Buy Now |
DISTI #
652-4308R-102-1M
|
Mouser Electronics | Resistor Networks & Arrays 1M 8Pin Isolated RoHS: Not Compliant | 0 |
|
$1.4800 | Order Now |
DISTI #
73589882
|
RS | RNET - THK FILM MOLD SIP | Bourns 4308R-102-105 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0000 / $1.1800 | RFQ |
|
Onlinecomponents.com | Res Thick Film NET 1M Ohm 2% 1W ±100ppm/°C ISOL Molded 8-Pin SIP Pin Thru-Hole | Alternative Product Available |
|
$1.4600 / $3.0700 | Buy Now |
|
Bristol Electronics | 35 |
|
RFQ | ||
|
Quest Components | Resistor Network, Thick Film, 1M Ohm, 100V, 2±%, 100ppm | 922 |
|
$0.2990 / $0.6900 | Buy Now |
|
Quest Components | Resistor Network, Thick Film, 1M Ohm, 100V, 2±%, 100ppm | 14606 |
|
$0.3450 / $1.1500 | Buy Now |
DISTI #
4308R-102-105
|
Avnet Abacus | Resistor, Network, 1 M Ohm, � 2%, 1 W, 4 Resistors, Isolated, SIP, PC Pin, Through Hole, Thick Film (Alt: 4308R-102-105) RoHS: Compliant Min Qty: 2000 Package Multiple: 25 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 4308R-102-105
4308R-102-105 CAD Models
4308R-102-105 Part Data Attributes:
|
4308R-102-105
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
4308R-102-105
Bourns Inc
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1W, 1000000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 7808, SIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SIP-8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.50 | |
Factory Lead Time | 8 Weeks | |
Construction | Molded | |
Element Power Dissipation | 0.3 W | |
First Element Resistance | 1000000 Ω | |
JESD-609 Code | e0 | |
Lead Length | 3.43 mm | |
Lead Spacing | 2.54 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.95 mm | |
Package Length | 19.92 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SIP | |
Package Width | 2.16 mm | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 1000000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Series | 4300R | |
Size Code | 7808 | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | FLAT | |
Tolerance | 2% | |
Working Voltage | 100 V |
Alternate Parts for 4308R-102-105
This table gives cross-reference parts and alternative options found for 4308R-102-105. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4308R-102-105, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CSC08A031M00GPA | Fixed Resistor, Isolated, Metal Glaze/thick Film, 0.3W, 1000000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, CHIP | Vishay Intertechnologies | 4308R-102-105 vs CSC08A031M00GPA |