Part Details for 4308R-102-104 by Bourns Inc
Overview of 4308R-102-104 by Bourns Inc
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4308R-102-104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F3049
|
Newark | Resistor, Isolated Resistor Network 4, 100Kohm, 2%, Sip, Resistance:100Kohm, Network Circuit Type:Isolated, No. Of Resistors:4Resistors, Resistor Case/Package:Sip, Resistance Tolerance:± 2%, Voltage Rating:100V, Power Rating:1W Rohs Compliant: No |Bourns 4308R-102-104 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6700 / $1.8100 | Buy Now |
DISTI #
4308R-2-104-ND
|
DigiKey | RES ARRAY 4 RES 100K OHM 8SIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
218 In Stock |
|
$1.4750 / $3.3400 | Buy Now |
DISTI #
4308R-102-104
|
Avnet Americas | Res Thick Film NET 100K Ohm 2% 1W ±100ppm/°C ISOL Molded 8-Pin SIP Pin Thru-Hole - Rail/Tube (Alt: 4308R-102-104) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 25 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$1.4750 / $1.6756 | Buy Now |
DISTI #
652-4308R-102-100K
|
Mouser Electronics | Resistor Networks & Arrays 100K 8Pin Isolated RoHS: Not Compliant | 419 |
|
$1.4700 / $3.0600 | Buy Now |
DISTI #
71279037
|
RS | Resistor,100K ohms,1 W,2 %,100 V (Max.),100 ppm/ DegC, Tin/Lead-Plated | Bourns 4308R-102-104 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5000 / $1.7600 | RFQ |
|
Onlinecomponents.com | Res Thick Film NET 100K Ohm 2% 1W ±100ppm/°C ISOL Molded 8-Pin SIP Pin Thru-Hole |
613 In Stock |
|
$1.5900 / $3.2600 | Buy Now |
|
Bristol Electronics | 584 |
|
RFQ | ||
|
Quest Components | Resistor Network, Thick Film, 100K Ohm, 100V, 2±%, 100ppm | 356 |
|
$0.2990 / $0.6900 | Buy Now |
|
Quest Components | Resistor Network, Thick Film, 100K Ohm, 100V, 2±%, 100ppm | 236 |
|
$0.3325 / $0.6650 | Buy Now |
|
Quest Components | Resistor Network, Thick Film, 100K Ohm, 100V, 2±%, 100ppm | 336 |
|
$0.5750 / $1.1500 | Buy Now |
Part Details for 4308R-102-104
4308R-102-104 CAD Models
4308R-102-104 Part Data Attributes:
|
4308R-102-104
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
4308R-102-104
Bourns Inc
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1W, 100000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 7808, SIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SIP-8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.50 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Molded | |
Element Power Dissipation | 0.3 W | |
First Element Resistance | 100000 Ω | |
JESD-609 Code | e0 | |
Lead Length | 3.43 mm | |
Lead Spacing | 2.54 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.95 mm | |
Package Length | 19.92 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SIP | |
Package Width | 2.16 mm | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 100000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 7808 | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | FLAT | |
Tolerance | 2% | |
Working Voltage | 100 V |
Alternate Parts for 4308R-102-104
This table gives cross-reference parts and alternative options found for 4308R-102-104. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4308R-102-104, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CSC08A03100KGPA | Fixed Resistor, Isolated, Metal Glaze/thick Film, 0.3W, 100000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, CHIP | Vishay Intertechnologies | 4308R-102-104 vs CSC08A03100KGPA |