Part Details for 4308R-101-911 by Bourns Inc
Results Overview of 4308R-101-911 by Bourns Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
4308R-101-911 Information
4308R-101-911 by Bourns Inc is an Array/Network Resistor.
Array/Network Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for 4308R-101-911
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4308R-101-911
|
Avnet Americas | 4300R Series Thick Film Low Profile Resistor Array 910Ohm 2% 1W 100 ppm/?C Bussed 8-Pin SIP Through ... more RoHS: Not Compliant Min Qty: 2000 Package Multiple: 25 Container: Tube | 0 |
|
RFQ |
Part Details for 4308R-101-911
4308R-101-911 CAD Models
4308R-101-911 Part Data Attributes
|
4308R-101-911
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
4308R-101-911
Bourns Inc
Array/Network Resistor, Bussed, 0.2W, 910ohm, 100V, 2% +/-Tol, -100,100ppm/Cel, 7808
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Molded | |
JESD-609 Code | e0 | |
Lead Length | 3.43 mm | |
Lead Spacing | 2.54 mm | |
Network Type | BUSSED | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.95 mm | |
Package Length | 19.92 mm | |
Package Style | SIP | |
Package Width | 2.16 mm | |
Rated Power Dissipation (P) | 0.2 W | |
Resistance | 910 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 7808 | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD | |
Tolerance | 2% | |
Working Voltage | 100 V |