Part Details for 4308R-101-512 by Bourns Inc
Overview of 4308R-101-512 by Bourns Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
4308RV-115XGBD | Coilcraft Inc | General Purpose Inductor, 1080uH, 2%, 1 Element, Ferrite-Core, SMD | |
4308RV-205XGLD | Coilcraft Inc | General Purpose Inductor, 1970uH, 2%, 1 Element, Ferrite-Core, SMD, 4512, ROHS COMPLIANT | |
4308RV-245XJBD | Coilcraft Inc | General Purpose Inductor, 2380uH, 5%, 1 Element, Ferrite-Core, SMD |
Price & Stock for 4308R-101-512
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04B6695
|
Newark | Resistor Network, thick Film,5.1Kohms,100Wv,2+/-% Tol,-100,100Ppm-Tc,7808-Case Rohs Compliant: No |Bourns 4308R-101-512 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6700 / $1.8100 | Buy Now |
DISTI #
4308R-101-512-ND
|
DigiKey | RES ARRAY 7 RES 5.1K OHM 8SIP Min Qty: 2000 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.4897 | Buy Now |
DISTI #
4308R-101-512
|
Avnet Americas | 4300R Series Thick Film Low Profile Resistor Array 5.1K Ohm 2% 1W 100 ppm/?C Bussed 8-Pin SIP Through Hole - Rail/Tube (Alt: 4308R-101-512) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 25 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.5340 / $1.6756 | Buy Now |
DISTI #
652-4308R-100-5.1K
|
Mouser Electronics | Resistor Networks & Arrays 5.1K 8Pin Bussed RoHS: Not Compliant | 0 |
|
$1.4700 / $1.4800 | Order Now |
DISTI #
73589848
|
RS | RNET - THK FILM MOLD SIP | Bourns 4308R-101-512 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0000 / $1.1800 | RFQ |
|
Onlinecomponents.com | Res Thick Film NET 5.1K Ohm 2% 1W ±100ppm/°C BUS Molded 8-Pin SIP Pin Thru-Hole |
153 In Stock |
|
$1.4600 / $3.2100 | Buy Now |
DISTI #
51494450
|
Verical | Res Thick Film NET 5.1K Ohm 2% 1W ±100ppm/°C BUS Molded 8-Pin SIP Pin Thru-Hole RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Date Code: 1410 | Americas - 150 |
|
$2.4570 / $4.1730 | Buy Now |
|
Master Electronics | Res Thick Film NET 5.1K Ohm 2% 1W ±100ppm/°C BUS Molded 8-Pin SIP Pin Thru-Hole |
153 In Stock |
|
$1.4600 / $3.2100 | Buy Now |
Part Details for 4308R-101-512
4308R-101-512 CAD Models
4308R-101-512 Part Data Attributes
|
4308R-101-512
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
4308R-101-512
Bourns Inc
Array/Network Resistor, Bussed, 0.2W, 5100ohm, 100V, 2% +/-Tol, -100,100ppm/Cel, 7808
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 6 Weeks | |
Construction | Molded | |
JESD-609 Code | e0 | |
Lead Length | 3.43 mm | |
Lead Spacing | 2.54 mm | |
Network Type | BUSSED | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.95 mm | |
Package Length | 19.92 mm | |
Package Style | SIP | |
Package Width | 2.16 mm | |
Rated Power Dissipation (P) | 0.2 W | |
Resistance | 5100 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 7808 | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD | |
Tolerance | 2% | |
Working Voltage | 100 V |