Part Details for 4308R-101-330 by Bourns Inc
Results Overview of 4308R-101-330 by Bourns Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
4308R-101-330 Information
4308R-101-330 by Bourns Inc is an Array/Network Resistor.
Array/Network Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for 4308R-101-330
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04B6686
|
Newark | Resistor Network, thick Film,33Ohms,100Wv,-250,250Ppm-Tc,7808-Case Rohs Compliant: No |Bourns 4308R-... more RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6700 / $1.8100 | Buy Now |
DISTI #
4308R-1-330-ND
|
DigiKey | RES ARRAY 7 RES 33 OHM 8SIP Min Qty: 2000 Lead time: 7 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.4897 | Buy Now |
DISTI #
4308R-101-330
|
Avnet Americas | 4300R Series Thick Film Low Profile Resistor Array 33Ohm 2% 1W 250 ppm/?C Bussed 8-Pin SIP Through H... more RoHS: Not Compliant Min Qty: 2000 Package Multiple: 25 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.4750 / $1.5892 | Buy Now |
DISTI #
652-4308R-101-33
|
Mouser Electronics | Resistor Networks & Arrays 33ohm 8Pin Bussed RoHS: Not Compliant | 0 |
|
$1.4800 | Order Now |
DISTI #
73589818
|
RS | RNET - THK FILM MOLD SIP | Bourns 4308R-101-330 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0000 / $1.1800 | RFQ |
|
Onlinecomponents.com | Res Thick Film NET 33 Ohm 1 Ohm 1W ±250ppm/°C BUS Molded 8-Pin SIP Pin Thru-Hole | 0 |
|
$1.4600 / $3.0700 | Buy Now |
|
Bristol Electronics | 500 |
|
RFQ | ||
|
Quest Components | RES NTWK,THICK FILM,33OHMS,100WV,-250,250PPM-TC,7808-CASE | 7533 |
|
$0.4410 / $1.4700 | Buy Now |
|
Quest Components | RES NTWK,THICK FILM,33OHMS,100WV,-250,250PPM-TC,7808-CASE | 400 |
|
$0.4600 / $1.1500 | Buy Now |
|
Master Electronics | Res Thick Film NET 33 Ohm 1 Ohm 1W ±250ppm/°C BUS Molded 8-Pin SIP Pin Thru-Hole | 0 |
|
$1.4600 / $3.0700 | Buy Now |
Part Details for 4308R-101-330
4308R-101-330 CAD Models
4308R-101-330 Part Data Attributes
|
4308R-101-330
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
4308R-101-330
Bourns Inc
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1W, 33ohm, 100V, 250ppm/Cel, Through Hole Mount, 7808, SIP-8
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SIP-8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.50 | |
Factory Lead Time | 7 Weeks | |
Additional Feature | TOLERANCE IS 1 OHM | |
Construction | Molded | |
Element Power Dissipation | 0.2 W | |
First Element Resistance | 33 Ω | |
JESD-609 Code | e0 | |
Lead Length | 3.43 mm | |
Lead Spacing | 2.54 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 7 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.95 mm | |
Package Length | 19.92 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SIP | |
Package Width | 2.16 mm | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 33 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 7808 | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 250 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | FLAT | |
Working Voltage | 100 V |