Part Details for 4308R-101-132 by Bourns Inc
Overview of 4308R-101-132 by Bourns Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
4308RV-115XGBD | Coilcraft Inc | General Purpose Inductor, 1080uH, 2%, 1 Element, Ferrite-Core, SMD | |
4308RV-205XGLD | Coilcraft Inc | General Purpose Inductor, 1970uH, 2%, 1 Element, Ferrite-Core, SMD, 4512, ROHS COMPLIANT | |
4308RV-245XJBD | Coilcraft Inc | General Purpose Inductor, 2380uH, 5%, 1 Element, Ferrite-Core, SMD |
Price & Stock for 4308R-101-132
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4308R-101-132-ND
|
DigiKey | RES ARRAY 7 RES 1.3K OHM 8SIP Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
4308R-101-132
|
Avnet Americas | 4300R Series Thick Film Low Profile Resistor Array 1.3K Ohm 2% 1W 100 ppm/°C Bussed 8-Pin SIP Through Hole - Rail/Tube (Alt: 4308R-101-132) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 25 Container: Tube | 0 |
|
RFQ | |
|
Quest Components | 97 |
|
$0.6658 / $1.3315 | Buy Now |
Part Details for 4308R-101-132
4308R-101-132 CAD Models
4308R-101-132 Part Data Attributes
|
4308R-101-132
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
4308R-101-132
Bourns Inc
Array/Network Resistor, Bussed, 0.2W, 1300ohm, 100V, 2% +/-Tol, -100,100ppm/Cel, 7808
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Molded | |
JESD-609 Code | e0 | |
Lead Length | 3.43 mm | |
Lead Spacing | 2.54 mm | |
Network Type | BUSSED | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.95 mm | |
Package Length | 19.92 mm | |
Package Style | SIP | |
Package Width | 2.16 mm | |
Rated Power Dissipation (P) | 0.2 W | |
Resistance | 1300 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 7808 | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD | |
Tolerance | 2% | |
Working Voltage | 100 V |