Part Details for 4308H7 by Chicago Miniature Lighting LLC
Overview of 4308H7 by Chicago Miniature Lighting LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Automotive
Price & Stock for 4308H7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | LED TH 5mm 2.2V 20mA 140mcd Yellow RoHS: Compliant |
390 In Stock |
|
$0.2080 / $0.4211 | Buy Now |
|
Master Electronics | LED TH 5mm 2.2V 20mA 140mcd Yellow RoHS: Compliant |
390 In Stock |
|
$0.2080 / $0.4211 | Buy Now |
Part Details for 4308H7
4308H7 CAD Models
4308H7 Part Data Attributes
|
4308H7
Chicago Miniature Lighting LLC
Buy Now
Datasheet
|
Compare Parts:
4308H7
Chicago Miniature Lighting LLC
Single Color LED, Yellow, Clear Nondiffused, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CHICAGO MINIATURE LIGHTING LLC | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Lens Type | CLEAR NONDIFFUSED | |
Luminous Intensity-Nom | 140.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.8138 mm | |
Packing Method | BULK | |
Peak Wavelength | 583 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 24 deg |
Alternate Parts for 4308H7
This table gives cross-reference parts and alternative options found for 4308H7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4308H7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-3850-OPTION-002 | Single Color LED, Yellow, Clear Nondiffused, T-1 3/4, 5mm | Hewlett Packard Co | 4308H7 vs HLMP-3850-OPTION-002 |
MV33509.MP5 | Single Color LED, Yellow, T-1 3/4, 5mm, | Quality Technologies Corp | 4308H7 vs MV33509.MP5 |
HLMP-3850-OPTION-002 | Single Color LED, Yellow, Clear Nondiffused, T-1 3/4, 5mm | Agilent Technologies Inc | 4308H7 vs HLMP-3850-OPTION-002 |
HLMP-3807-K0002 | T-1 3/4 SINGLE COLOR LED, YELLOW, 5mm, PLASTIC PACKAGE-2 | Avago Technologies | 4308H7 vs HLMP-3807-K0002 |
HLMP-3850-S02 | Single Color LED, High Bright Yellow, T-1 3/4, 4.825mm | Hewlett Packard Co | 4308H7 vs HLMP-3850-S02 |
HLMP-3850-KLBDC | Single Color LED, High Bright Yellow, Nondiffused, T-1 3/4, 5mm | Broadcom Limited | 4308H7 vs HLMP-3850-KLBDC |
HLMP-3850-OPTION-S02 | T-1 3/4 SINGLE COLOR LED, YELLOW, 5mm | Avago Technologies | 4308H7 vs HLMP-3850-OPTION-S02 |
HLMP-3850-K00A1 | T-1 3/4 SINGLE COLOR LED, YELLOW, 5mm, PLASTIC PACKAGE-2 | Avago Technologies | 4308H7 vs HLMP-3850-K00A1 |
HLMP-3850-K00VR | Single Color LED, Yellow, Nondiffused, T-1 3/4, 5mm, PLASTIC PACKAGE-2 | Broadcom Limited | 4308H7 vs HLMP-3850-K00VR |
HLMP-3850-OPTION-S22 | Single Color LED, Yellow, Clear Nondiffused, T-1 3/4, 5mm | Hewlett Packard Co | 4308H7 vs HLMP-3850-OPTION-S22 |