Part Details for 4308H1 by Visual Communications Company
Overview of 4308H1 by Visual Communications Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 4308H1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93K6779
|
Newark | Led, Red, T-1 3/4 (5Mm), 240Mcd, 645Nm, Led Color:Red, Led Mounting:Through Hole, Bulb Size:T-1 3/4 (5Mm), Forward Current If:20Ma, Forward Voltage:1.8V, Wavelength Typ:645Nm, Luminous Intensity:240Mcd, Viewing Angle:24°, Msl:- Rohs Compliant: Yes |Vcc (Visual Communications Company) 4308H1 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3420 / $0.3680 | Buy Now |
Part Details for 4308H1
4308H1 CAD Models
4308H1 Part Data Attributes:
|
4308H1
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
4308H1
Visual Communications Company
LED TH 5mm 1.8V 20mA Red
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.60.50 | |
Samacsys Manufacturer | Visual Communications Company | |
Color | RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Lens Type | CLEAR NONDIFFUSED | |
Luminous Intensity-Nom | 240.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.8138 mm | |
Packing Method | BULK | |
Peak Wavelength | 645 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 24 deg |