Part Details for 4308H1 by Industrial Devices Inc
Overview of 4308H1 by Industrial Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for 4308H1
4308H1 CAD Models
4308H1 Part Data Attributes:
|
4308H1
Industrial Devices Inc
Buy Now
Datasheet
|
Compare Parts:
4308H1
Industrial Devices Inc
Visible LED, Water Clear,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INDUSTRIAL DEVICES INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Red | |
Forward Voltage-Max | 2.2 V | |
JESD-609 Code | e0 | |
Lens Type | WATER CLEAR | |
Overall Height | 9.4 mm | |
Peak Wavelength | 650 nm | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Viewing Angle | 24 deg |