Part Details for 4308R-101-332 by Bourns Inc
Overview of 4308R-101-332 by Bourns Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
4308RV-115XGBD | Coilcraft Inc | General Purpose Inductor, 1080uH, 2%, 1 Element, Ferrite-Core, SMD | |
4308RV-205XGLD | Coilcraft Inc | General Purpose Inductor, 1970uH, 2%, 1 Element, Ferrite-Core, SMD, 4512, ROHS COMPLIANT | |
4308RV-245XJBD | Coilcraft Inc | General Purpose Inductor, 2380uH, 5%, 1 Element, Ferrite-Core, SMD |
Price & Stock for 4308R-101-332
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F3002
|
Newark | Resistor Network, thick Film,3.3Kohms,100Wv,2+/-% Tol,-100,100Ppm-Tc,7808-Case Rohs Compliant: No |Bourns 4308R-101-332 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6700 / $1.8100 | Buy Now |
DISTI #
4308R-1-332-ND
|
DigiKey | RES ARRAY 7 RES 3.3K OHM 8SIP Min Qty: 2000 Lead time: 7 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.4897 | Buy Now |
DISTI #
4308R-101-332
|
Avnet Americas | Res Thick Film NET 3.3K Ohm 2% 1W ±100ppm/°C BUS Molded 8-Pin SIP Pin Thru-Hole - Rail/Tube (Alt: 4308R-101-332) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 25 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.4750 / $1.6756 | Buy Now |
DISTI #
652-4308R-101-3.3K
|
Mouser Electronics | Resistor Networks & Arrays 3.3K 8Pin Bussed RoHS: Not Compliant | 1857 |
|
$1.4800 / $3.3400 | Buy Now |
DISTI #
73589821
|
RS | RNET - THK FILM MOLD SIP | Bourns 4308R-101-332 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8600 / $2.1800 | RFQ |
|
Onlinecomponents.com | Res Thick Film NET 3.3K Ohm 2% 1W ±100ppm/°C BUS Molded 8-Pin SIP Pin Thru-Hole |
143 In Stock |
|
$1.4900 / $2.2700 | Buy Now |
|
Bristol Electronics | 710 |
|
RFQ | ||
|
Quest Components | Resistor Network, Thick Film, 3.3K Ohm, 100V, 2±%, 100ppm | 1008 |
|
$0.4600 / $1.1500 | Buy Now |
|
Quest Components | Resistor Network, Thick Film, 3.3K Ohm, 100V, 2±%, 100ppm | 400 |
|
$0.4600 / $1.1500 | Buy Now |
|
Quest Components | Resistor Network, Thick Film, 3.3K Ohm, 100V, 2±%, 100ppm | 187 |
|
$0.3450 / $0.6900 | Buy Now |
Part Details for 4308R-101-332
4308R-101-332 CAD Models
4308R-101-332 Part Data Attributes
|
4308R-101-332
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
4308R-101-332
Bourns Inc
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1W, 3300ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 7808, SIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SIP-8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.50 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Molded | |
Element Power Dissipation | 0.2 W | |
First Element Resistance | 3300 Ω | |
JESD-609 Code | e0 | |
Lead Length | 3.43 mm | |
Lead Spacing | 2.54 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 7 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.95 mm | |
Package Length | 19.92 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SIP | |
Package Width | 2.16 mm | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 3300 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 7808 | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | FLAT | |
Tolerance | 2% | |
Working Voltage | 100 V |
Alternate Parts for 4308R-101-332
This table gives cross-reference parts and alternative options found for 4308R-101-332. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4308R-101-332, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4308R-101-332LF | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1W, 3300ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 7808, SIP-8, ROHS COMPLIANT | Bourns Inc | 4308R-101-332 vs 4308R-101-332LF |