Part Details for 4308M-102-271DLF by Bourns Inc
Overview of 4308M-102-271DLF by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for 4308M-102-271DLF
4308M-102-271DLF CAD Models
4308M-102-271DLF Part Data Attributes
|
4308M-102-271DLF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
4308M-102-271DLF
Bourns Inc
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.4W, 270ohm, 100V, 0.5% +/-Tol, -100,100ppm/Cel, 7808,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Molded | |
JESD-609 Code | e3 | |
Lead Length | 3.43 mm | |
Lead Spacing | 2.54 mm | |
Network Type | ISOLATED | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 6.35 mm | |
Package Length | 19.91 mm | |
Package Style | SIP | |
Package Width | 2.16 mm | |
Rated Power Dissipation (P) | 0.4 W | |
Resistance | 270 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 7808 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 0.5% | |
Working Voltage | 100 V |