Part Details for 4308M-102-103 by Bourns Inc
Overview of 4308M-102-103 by Bourns Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4308M-102-103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4308M-102-103-ND
|
DigiKey | RES ARRAY 4 RES 10K OHM 8SIP Min Qty: 2000 Lead time: 7 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.7170 | Buy Now |
DISTI #
4308M-102-103
|
Avnet Americas | 4300M Series Thick Film Medium Profile Resistor Array 10K Ohm 2% 1.2W 100 ppm/?C ISOL 8-Pin SIP Through Hole - Rail/Tube (Alt: 4308M-102-103) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 250 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.7000 / $1.9312 | Buy Now |
DISTI #
652-4308M-102-10K
|
Mouser Electronics | Resistor Networks & Arrays 10K 20% 8Pin Isolated RoHS: Not Compliant | 0 |
|
Order Now | |
DISTI #
73589693
|
RS | RNET - THK FILM MOLD SIP | Bourns 4308M-102-103 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4900 / $1.7500 | RFQ |
|
Onlinecomponents.com | Res Thick Film NET 10K Ohm 2% 1.2W ±100ppm/°C ISOL Molded 8-Pin SIP Pin Thru-Hole | 0 |
|
$1.6900 / $4.6200 | Buy Now |
|
Master Electronics | Res Thick Film NET 10K Ohm 2% 1.2W ±100ppm/°C ISOL Molded 8-Pin SIP Pin Thru-Hole | 0 |
|
$1.6900 / $4.6200 | Buy Now |
Part Details for 4308M-102-103
4308M-102-103 CAD Models
4308M-102-103 Part Data Attributes
|
4308M-102-103
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
4308M-102-103
Bourns Inc
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.2W, 10000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 7808, SIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.50 | |
Factory Lead Time | 7 Weeks | |
Construction | Molded | |
Element Power Dissipation | 0.4 W | |
First Element Resistance | 10000 Ω | |
JESD-609 Code | e0 | |
Lead Length | 3.43 mm | |
Lead Spacing | 2.54 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 6.35 mm | |
Package Length | 19.91 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SIP | |
Package Width | 2.16 mm | |
Rated Power Dissipation (P) | 1.2 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 7808 | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | FLAT | |
Tolerance | 2% | |
Working Voltage | 100 V |
Alternate Parts for 4308M-102-103
This table gives cross-reference parts and alternative options found for 4308M-102-103. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4308M-102-103, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4608M-102-103 | RESISTOR, NETWORK, FILM, ISOLATED, 1.2W, THROUGH HOLE MOUNT, SIP | Bourns Inc | 4308M-102-103 vs 4608M-102-103 |
4308M-102-103LF | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.2W, 10000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 7808, SIP, ROHS COMPLIANT | Bourns Inc | 4308M-102-103 vs 4308M-102-103LF |
4608M-102-103LF | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.2W, 10000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 8010, SIP, ROHS COMPLIANT | Bourns Inc | 4308M-102-103 vs 4608M-102-103LF |