4308K-106-2701BCDL
Bourns Inc
Description: Array/Network Resistor, Series, Thin Film, 0.15W, 2700ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 7808,

Overview of 4308K-106-2701BCDL by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Renewable Energy

Available Datasheets

Part # Manufacturer Description Datasheet
10143744-308KLF Amphenol Communications Solutions Minitek MicroSpace™ 1.27mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Horizontal, Header, Surface Mount, 8 Position,side to side,Top latch<br><br>(For product qualification latest status, please submit <a href=\\javascript:;\\ class=\\button product-enquiry\\ style=\\background: none;color: red;\\><span>Product Enquiry</span></a>)
10142634-308KLF Amphenol Communications Solutions Minitek MicroSpace™ 1.27mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Horizontal, Header, Surface Mount, 8 Position<br><br>(For product qualification latest status, please submit <a href=\\javascript:;\\ class=\\button product-enquiry\\ style=\\background: none;color: red;\\><span>Product Enquiry</span></a>)

CAD Models for 4308K-106-2701BCDL by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 4308K-106-2701BCDL by Bourns Inc

4308K-106-2701BCDL
Bourns Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BOURNS INC
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Construction
Molded
JESD-609 Code
e3
Lead Length
3.43 mm
Lead Spacing
2.54 mm
Network Type
Series
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
4.95 mm
Package Length
19.92 mm
Package Style
SIP
Package Width
2.16 mm
Rated Power Dissipation (P)
0.15 W
Resistance
2700 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Size Code
7808
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Matte Tin (Sn)
Tolerance
0.1%
Working Voltage
50 V
Want to compare parts?
  1. 4308K-106-2701BCDL
    Bourns Inc
    Array/Network Resistor, Series, Thin Film, 0.15W, 2700ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 7808,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 4308K-106-2701BCDL by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 4308K-106-2701BCDL by Bourns Inc

Select Manufacturer
Which Manufacturer of 4308K-106-2701BCDL would you like to use for your alert(s)?
  • Please alert me when 4308K-106-2701BCDL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 4308K-106-2701BCDL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 4308K-106-2701BCDL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 4308K-106-2701BCDL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 4308K-106-2701BCDL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 4308K-106-2701BCDL by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: