There are no models available for this part yet.
Overview of 4308H-102-121LF by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
95264-308HLF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Through Hole, Dual Entry, Double Row, Spreaded Legs 7.62mm (0.300in), Selected Loaded, 14 Position ,2.54mm (0.100in) Pitch. | |
10136647-032121LF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Single Row, Vertical Through Hole Header, Nylon 66, Gold Flash plating, Natural Color, 3 Positions, Non GW Compatible, with Posts, Tray packing. | |
10136647-051121LF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Single Row, Vertical Through Hole Header, Nylon 66, Tin plating, Natural Color, 5 Positions, Non GW Compatible, with Posts, Tray packing. |
Price & Stock for 4308H-102-121LF by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
32K8844
|
Newark | Resistors Network - Thick Film Mold Sip Rohs Compliant: Yes |Bourns 4308H-102-121LF RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8500 / $2.0700 | Buy Now | |
DISTI #
4308H-102-121LF-ND
|
DigiKey | RES ARRAY 4 RES 120 OHM 8SIP Min Qty: 2000 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.7044 | Buy Now | |
DISTI #
4308H-102-121LF
|
Avnet Americas | Res Thick Film NET 120 Ohm 2% 1.6W ±100ppm/°C ISOL Molded 8-Pin SIP Pin Thru-Hole - Rail/Tube (Alt: 4308H-102-121LF) RoHS: Compliant Min Qty: 2000 Package Multiple: 250 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.6875 / $1.9170 | Buy Now | |
DISTI #
652-4308H-102-121LF
|
Mouser Electronics | Resistor Networks & Arrays THK FILM MOLD SIP 120uH 2% RoHS: Compliant | 0 |
|
$1.6800 | Order Now | |
DISTI #
73589600
|
RS | RNET - THK FILM MOLD SIP | Bourns 4308H-102-121LF RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1300 / $1.3300 | RFQ | |
Onlinecomponents.com | Res Thick Film NET 120 Ohm 2% 1.6W ±100ppm/°C ISOL Molded 8-Pin SIP Pin Thru-Hole RoHS: Compliant | Alternative Product Available |
|
$1.6800 / $4.5900 | Buy Now | ||
Master Electronics | Res Thick Film NET 120 Ohm 2% 1.6W ±100ppm/°C ISOL Molded 8-Pin SIP Pin Thru-Hole RoHS: Compliant | Alternative Product Available |
|
$1.6800 / $4.5900 | Buy Now |
CAD Models for 4308H-102-121LF by Bourns Inc
Part Data Attributes for 4308H-102-121LF by Bourns Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BOURNS INC
|
Package Description
|
SIP, 7808
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.50
|
Factory Lead Time
|
7 Weeks
|
Construction
|
Molded
|
Element Power Dissipation
|
0.5 W
|
First Element Resistance
|
120 Ω
|
JESD-609 Code
|
e3
|
Lead Length
|
3.43 mm
|
Lead Spacing
|
2.54 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Network Type
|
ISOLATED
|
Number of Elements
|
1
|
Number of Functions
|
4
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
8.89 mm
|
Package Length
|
19.91 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SIP
|
Package Width
|
2.16 mm
|
Rated Power Dissipation (P)
|
1.6 W
|
Rated Temperature
|
70 °C
|
Resistance
|
120 Ω
|
Resistor Type
|
ARRAY/NETWORK RESISTOR
|
Size Code
|
7808
|
Surface Mount
|
NO
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Temperature Coefficient Tracking
|
50 ppm/°C
|
Terminal Finish
|
MATTE TIN
|
Terminal Shape
|
FLAT
|
Tolerance
|
2%
|
Working Voltage
|
100 V
|
Alternate Parts for 4308H-102-121LF
This table gives cross-reference parts and alternative options found for 4308H-102-121LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4308H-102-121LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4608H-102-121 | RESISTOR, NETWORK, FILM, ISOLATED, 1.6W, THROUGH HOLE MOUNT, SIP | Bourns Inc | 4308H-102-121LF vs 4608H-102-121 |
4608H-102-121LF | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.6W, 120ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 8010, SIP, ROHS COMPLIANT | Bourns Inc | 4308H-102-121LF vs 4608H-102-121LF |