Part Details for 430834-502 by Laird Thermal Systems
Overview of 430834-502 by Laird Thermal Systems
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 430834-502
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
926-1364-ND
|
DigiKey | PELTIER OT08,11,F1,0305,TB,W2.25 Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
61 In Stock |
|
$31.6344 / $36.8700 | Buy Now |
|
Onlinecomponents.com | OptoTEC™ Series - Thermoelectric Module - 0.6W cooling power RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
000000000006098879
|
Sager | Thermoelectric Peltier Modules OptoTEC Series, Thermoelectric Cooler, 0.6W cooling power | 0 |
|
Buy Now |