There are no models available for this part yet.
Overview of 4307R-186H by API Delevan
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F64186HDFD#2A | Renesas Electronics Corporation | 32-bit Microcomputers (Non Promotion) | |
R5F64186HDFB#2A | Renesas Electronics Corporation | 32-bit Microcomputers (Non Promotion) |
Price & Stock for 4307R-186H by API Delevan
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4307R-186H-ND
|
DigiKey | FIXED IND 18MH 41MA 225 OHM TH Min Qty: 2500 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.3457 | Buy Now | |
DISTI #
807-4307R-186HTR
|
Mouser Electronics | RF Inductors - Leaded 18mH 3% 41mA Molded Shielded Coil RoHS: Compliant | 0 |
|
$6.3100 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks | 0 |
|
$7.4500 | Buy Now |
CAD Models for 4307R-186H by API Delevan
Part Data Attributes for 4307R-186H by API Delevan
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
API DELEVAN
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Construction
|
Tubular
|
Core Material
|
FERRITE
|
DC Resistance
|
225 Ω
|
Inductance-Nom (L)
|
18000 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code
|
e3
|
Lead Diameter
|
0.686 mm
|
Lead Length
|
39.62 mm
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
5.004 mm
|
Package Length
|
11.35 mm
|
Package Style
|
Axial
|
Packing Method
|
TR, 14 INCH
|
Quality Factor-Min (at L-nom)
|
30
|
Rated Current-Max
|
0.041 A
|
Self Resonance Frequency
|
0.55 MHz
|
Shape/Size Description
|
TUBULAR PACKAGE
|
Shielded
|
YES
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin (Sn)
|
Terminal Placement
|
AXIAL
|
Terminal Shape
|
WIRE
|
Tolerance
|
3%
|
Alternate Parts for 4307R-186H
This table gives cross-reference parts and alternative options found for 4307R-186H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4307R-186H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4307-186H | General Purpose Inductor, 18000uH, 3%, 1 Element, Ferrite-Core, AXIAL LEADED | API Delevan | 4307R-186H vs 4307-186H |