Part Details for 4307R-335K by API Delevan
Overview of 4307R-335K by API Delevan
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCH-27X-335KLT | Coilcraft Inc | General Purpose Inductor, 3300uH, 10%, Ferrite-Core | |
MSS1210-335KE | Coilcraft Inc | Power inductor, shielded, 10/20% tol, SMT, RoHS | |
RFS1317-335KL | Coilcraft Inc | General Purpose Inductor, 3300uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for 4307R-335K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4307R-335K-ND
|
DigiKey | FIXED IND 3.3MH 80MA 53 OHM TH Min Qty: 2500 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.7746 | Buy Now |
DISTI #
807-4307R-335KTR
|
Mouser Electronics | RF Inductors - Leaded 3.3mH, 10 %, 80mA Molded Shielded Coil RoHS: Compliant | 0 |
|
$1.7700 / $1.7900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks | 0 |
|
$1.9000 | Buy Now |
Part Details for 4307R-335K
4307R-335K CAD Models
4307R-335K Part Data Attributes
|
4307R-335K
API Delevan
Buy Now
Datasheet
|
Compare Parts:
4307R-335K
API Delevan
General Purpose Inductor, 3300uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | API Delevan | |
Construction | Tubular | |
Core Material | FERRITE | |
DC Resistance | 53 Ω | |
Inductance-Nom (L) | 3300 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Diameter | 0.686 mm | |
Lead Length | 39.62 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5.004 mm | |
Package Length | 11.35 mm | |
Package Style | Axial | |
Packing Method | TR, 14 INCH | |
Quality Factor-Min (at L-nom) | 50 | |
Rated Current-Max | 0.08 A | |
Self Resonance Frequency | 2 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | YES | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Tolerance | 10% |