4307R-155JB
API Delevan
Description: General Purpose Inductor, 1500uH, 5%, 1 Element, Ferrite-Core,

Overview of 4307R-155JB by API Delevan

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 replacement )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Financial Technology (Fintech) Energy and Power Systems Renewable Energy Automotive

CAD Models for 4307R-155JB by API Delevan
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 4307R-155JB by API Delevan

4307R-155JB
API Delevan
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
API DELEVAN
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Core Material
FERRITE
DC Resistance
26.5 Ω
Inductance-Nom (L)
1500 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Quality Factor-Min (at L-nom)
50
Rated Current-Max
0.11 A
Self Resonance Frequency
2.8 MHz
Shape/Size Description
TUBULAR PACKAGE
Shielded
YES
Surface Mount
NO
Terminal Finish
Tin (Sn)
Terminal Placement
AXIAL
Terminal Shape
PRINTED WIRING PIN
Test Frequency
0.25 MHz
Tolerance
5%
Want to compare parts?
  1. 4307R-155JB
    API Delevan
    General Purpose Inductor, 1500uH, 5%, 1 Element, Ferrite-Core,
    VS

Alternate Parts for 4307R-155JB

This table gives cross-reference parts and alternative options found for 4307R-155JB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4307R-155JB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PF04101500UHJB General Purpose Inductor, 1500uH, 5%, 1 Element, RCD Components Inc 4307R-155JB vs PF04101500UHJB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 4307R-155JB by API Delevan.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 4307R-155JB by API Delevan

Select Manufacturer
Which Manufacturer of 4307R-155JB would you like to use for your alert(s)?
  • Please alert me when 4307R-155JB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 4307R-155JB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 4307R-155JB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 4307R-155JB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 4307R-155JB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 4307R-155JB by API Delevan

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: