Part Details for 430783051816 by Wurth Elektronik
Overview of 430783051816 by Wurth Elektronik
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 430783051816
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AJ0439
|
Newark | Tactile Switch, 0.05A, 12Vdc, 160Gf, Smd Rohs Compliant: Yes |Wurth Elektronik 430783051816 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 882 |
|
$0.6940 / $1.0900 | Buy Now |
DISTI #
732-11580-1-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
684 In Stock |
|
$0.6670 / $1.0500 | Buy Now |
DISTI #
710-430783051816
|
Mouser Electronics | Tactile Switches WS-TASV 6 x 6 mm SMD Hrmtc Tct Swtch RoHS: Compliant | 476 |
|
$0.6660 / $1.0500 | Buy Now |
DISTI #
13G8146
|
Bürklin Elektronik | Short-stroke pushbutton, Form A (N/O), 50 mA/12 VDC, unlit , actuator (white), 160 g, J-hook Min Qty: 1 | 50 |
|
$0.6690 / $0.9603 | Buy Now |
DISTI #
3806204
|
element14 Asia-Pacific | TACTILE SWITCH, 0.05A, 12VDC, 160GF, SMD RoHS: Compliant Min Qty: 1 Container: Each | 883 |
|
$0.6332 / $0.9975 | Buy Now |
DISTI #
3806204
|
Farnell | TACTILE SWITCH, 0.05A, 12VDC, 160GF, SMD RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 882 |
|
$0.7409 / $0.8339 | Buy Now |
Part Details for 430783051816
430783051816 CAD Models
430783051816 Part Data Attributes:
|
430783051816
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
430783051816
Wurth Elektronik
6 x 6 mm J-Hook SMD Hermetic Tact Switch WS-TASV
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | Würth Elektronik | |
Actuator Color | BLACK | |
Actuator Material | SILICON RUBBER | |
Actuator Travel | 0.4 mm | |
Body Breadth | 6.2 mm | |
Body Color | BLACK | |
Body Height | 2.6 mm | |
Body Length or Diameter | 6.2 mm | |
Center Contact Material | STAINLESS STEEL | |
Center Contact Plating | SILVER | |
Circuit Configuration | 1X1 | |
Contact Bounce Time-Max | 10 ms | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@12VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 1000000 Cycle(s) | |
End Contact Material | STAINLESS STEEL | |
End Contact Plating | SILVER | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 2.16 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR | |
Sealing | IP67 | |
Solderability | REFLOW | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |