-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6 x 6 mm J-Hook SMD Hermetic Tact Switch WS-TASV
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AJ0438
|
Newark | Tactile Switch, 0.05A, 12Vdc, 160Gf, Smd Rohs Compliant: Yes |Wurth Elektronik 430783034816 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 290 |
|
$0.7910 / $1.0900 | Buy Now |
DISTI #
732-11578-1-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
579 In Stock |
|
$0.6670 / $1.0500 | Buy Now |
DISTI #
710-430783034816
|
Mouser Electronics | Tactile Switches WS-TASV 6 x 6 mm SMD Hrmtc Tct Swtch RoHS: Compliant | 1368 |
|
$0.6660 / $1.0500 | Buy Now |
DISTI #
13G8145
|
Bürklin Elektronik | Short-stroke pushbutton, Form A (N/O), 50 mA/12 VDC, unlit , actuator (white), 160 g, J-hook Min Qty: 1 | 50 |
|
$0.6686 / $0.9597 | Buy Now |
DISTI #
3806203
|
element14 Asia-Pacific | TACTILE SWITCH, 0.05A, 12VDC, 160GF, SMD RoHS: Compliant Min Qty: 1 Container: Each | 290 |
|
$0.7037 / $1.1088 | Buy Now |
DISTI #
3806203
|
Farnell | TACTILE SWITCH, 0.05A, 12VDC, 160GF, SMD RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 290 |
|
$0.9230 / $1.0394 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
430783034816
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
430783034816
Wurth Elektronik
6 x 6 mm J-Hook SMD Hermetic Tact Switch WS-TASV
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | Würth Elektronik | |
Actuator Color | WHITE | |
Actuator Material | SILICON RUBBER | |
Additional Feature | UL | |
Body Breadth | 6.2 mm | |
Body Color | BLACK | |
Body Height | 2.6 mm | |
Body Length or Diameter | 6.2 mm | |
Center Contact Material | STAINLESS STEEL | |
Center Contact Plating | SILVER | |
Circuit Configuration | 1X1 | |
Contact Bounce Time-Max | 10 ms | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@12VDC | |
Contact Resistance | 2 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 1000000 Cycle(s) | |
End Contact Material | STAINLESS STEEL | |
End Contact Plating | SILVER | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 2.16 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, 13 INCH | |
Sealing | IP67; MOISTURE PROOF; WATER PROOF | |
Solderability | REFLOW | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |