Part Details for 430764-507 by Laird Thermal Systems
Overview of 430764-507 by Laird Thermal Systems
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 430764-507
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
926-1287-ND
|
DigiKey | PELTIER UT15,12,F2,4040,TA,RT,W6 Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
103 In Stock |
|
$43.7153 / $52.1600 | Buy Now |
DISTI #
739-430764-507
|
Mouser Electronics | Thermoelectric Peltier Modules UT15,12,F2,4040,TA RT,W6, 40x44x2.8mm RoHS: Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | UltraTEC™ Series - Thermoelectric Module - 129.2W cooling power - RTV perimeter seal RoHS: Compliant | 0 |
|
$36.5700 / $74.6200 | Buy Now |
DISTI #
000000000005402206
|
Sager | Thermoelectric Peltier Modules UT15,12,F2,4040,TA RT,W6, 40x44x2.8mm Min Qty: 1 | 0 |
|
$43.3000 / $49.7500 | Buy Now |