Part Details for 4307-685J by API Delevan
Overview of 4307-685J by API Delevan
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Financial Technology (Fintech)
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC4307CMS8-1#TRPBF | Analog Devices | Hi Definition Multimedia Int ( | |
LTC4307IDD#PBF | Analog Devices | L Offset Hot Swappable 2-Wire | |
LTC4307CMS8#TRPBF | Analog Devices | L Offset Hot Swappable 2-Wire |
Price & Stock for 4307-685J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4307-685J-ND
|
DigiKey | FIXED IND 6.8MH 54MA 111 OHM TH Min Qty: 2500 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.2186 | Buy Now |
DISTI #
807-4307-685JTR
|
Mouser Electronics | RF Inductors - Leaded 6.8mH, 5 %, 54mA Molded Shielded Coil RoHS: Not Compliant | 0 |
|
$2.2100 / $2.2400 | Order Now |
Part Details for 4307-685J
4307-685J CAD Models
4307-685J Part Data Attributes
|
4307-685J
API Delevan
Buy Now
Datasheet
|
Compare Parts:
4307-685J
API Delevan
General Purpose Inductor, 6800uH, 5%, 1 Element, Ferrite-Core, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Tubular | |
Core Material | FERRITE | |
DC Resistance | 111 Ω | |
Inductance-Nom (L) | 6800 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Lead Diameter | 0.686 mm | |
Lead Length | 39.62 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5.004 mm | |
Package Length | 11.35 mm | |
Package Style | Axial | |
Packing Method | TR, 14 INCH | |
Quality Factor-Min (at L-nom) | 50 | |
Rated Current-Max | 0.054 A | |
Self Resonance Frequency | 1.4 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | YES | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Tolerance | 5% |
Alternate Parts for 4307-685J
This table gives cross-reference parts and alternative options found for 4307-685J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4307-685J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4307R-685J | General Purpose Inductor, 6800uH, 5%, 1 Element, Ferrite-Core, AXIAL LEADED, ROHS COMPLIANT | API Delevan | 4307-685J vs 4307R-685J |