Part Details for 4306R-102-120LF by Bourns Inc
Overview of 4306R-102-120LF by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4306R-102-120LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y2154
|
Newark | Rnet - Thk Film Mold Sip /Tube Packaging Rohs Compliant: Yes |Bourns 4306R-102-120LF Min Qty: 2030 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6300 / $1.7600 | Buy Now |
DISTI #
4306R-102-120LF-ND
|
DigiKey | RES ARRAY 3 RES 12 OHM 6SIP Min Qty: 2030 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4519 | Buy Now |
DISTI #
4306R-102-120LF
|
Avnet Americas | 4300R Series Thick Film Low Profile Resistor Array 12Ohm 2% 0.75W 250 ppm/°C Isolated 6-Pin SIP Through Hole - Rail/Tube (Alt: 4306R-102-120LF) RoHS: Not Compliant Min Qty: 2030 Package Multiple: 35 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$1.4375 / $1.6330 | Buy Now |
DISTI #
652-4306R-2LF-12
|
Mouser Electronics | Resistor Networks & Arrays 6 pin 12ohm RoHS: Compliant | 0 |
|
$1.4300 / $1.4400 | Order Now |
DISTI #
73589450
|
RS | RNET - THK FILM MOLD SIP | Bourns 4306R-102-120LF RoHS: Compliant Min Qty: 2030 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8400 / $0.9900 | RFQ |
|
Bristol Electronics | 875 |
|
RFQ | ||
|
Quest Components | 700 |
|
$0.8369 / $2.0288 | Buy Now |