Part Details for 4306R-101-680LF by Bourns Inc
Results Overview of 4306R-101-680LF by Bourns Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
4306R-101-680LF Information
4306R-101-680LF by Bourns Inc is an Array/Network Resistor.
Array/Network Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54242-513202680LF | Amphenol Communications Solutions | BergStik<sup>®<sup>, Board to Board connector, 2.54mm (0.100in), Unshrouded vertical stacking Header, Surface Mount, Double Row, 20 Positions |
Price & Stock for 4306R-101-680LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32K8757
|
Newark | Resistor Network, thick Film,68Ohms,100Wv,2+/-% Tol,-100,100Ppm-Tc,5808-Case Rohs Compliant: Yes |Bo... more RoHS: Compliant Min Qty: 2030 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6300 / $1.7600 | Buy Now |
DISTI #
4306R-1-680LF-ND
|
DigiKey | RES ARRAY 5 RES 68 OHM 6SIP Min Qty: 1 Lead time: 7 Weeks Container: Tube |
1625 In Stock |
|
$1.4526 / $4.4400 | Buy Now |
DISTI #
4306R-101-680LF
|
Avnet Americas | Resistor, Network, 68 Ohm, ? 2%, 750 mW, 5 Resistors, Bussed, SIP, PC Pin, Through Hole, Thick Film ... more RoHS: Compliant Min Qty: 2030 Package Multiple: 35 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.3587 / $1.5258 | Buy Now |
DISTI #
652-4306R-1LF-68
|
Mouser Electronics | Resistor Networks & Arrays 6pin 68ohms Bussed Low Profile RoHS: Compliant | 0 |
|
$1.4500 / $1.6600 | Order Now |
DISTI #
73589426
|
RS | RNET - THK FILM MOLD SIP | Bourns 4306R-101-680LF RoHS: Compliant Min Qty: 2030 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8400 / $0.9900 | RFQ |
|
Onlinecomponents.com | Res Thick Film NET 68 Ohm 2% 0.75W(3/4W) ±100ppm/°C BUS Molded 6-Pin SIP Pin Thru-Hole RoHS: Compliant | Alternative Product Available |
|
$1.4300 / $2.9900 | Buy Now |
DISTI #
4306R-101-680LF
|
Avnet Abacus | Resistor Network 68 Ohm 2 750 mW 5 Resistors Bussed SIP PC Pin Through Hole Thick Film (Alt: 4306R-... more RoHS: Compliant Min Qty: 2030 Package Multiple: 35 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Res Thick Film NET 68 Ohm 2% 0.75W(3/4W) ±100ppm/°C BUS Molded 6-Pin SIP Pin Thru-Hole RoHS: Compliant | Alternative Product Available |
|
$1.4300 / $2.9900 | Buy Now |
Part Details for 4306R-101-680LF
4306R-101-680LF CAD Models
4306R-101-680LF Part Data Attributes
|
4306R-101-680LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
4306R-101-680LF
Bourns Inc
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.75W, 68ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 5808, SIP-6, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SIP-6, ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.50 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Molded | |
Element Power Dissipation | 0.2 W | |
First Element Resistance | 68 Ω | |
JESD-609 Code | e3 | |
Lead Length | 3.43 mm | |
Lead Spacing | 2.54 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 5 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.95 mm | |
Package Length | 14.83 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SIP | |
Package Width | 2.16 mm | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 68 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 5808 | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | FLAT | |
Tolerance | 2% | |
Working Voltage | 100 V |
Alternate Parts for 4306R-101-680LF
This table gives cross-reference parts and alternative options found for 4306R-101-680LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4306R-101-680LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
4606X-AP1-680 | Bourns Inc | Check for Price | RESISTOR, NETWORK, FILM, BUSSED, 0.75W, THROUGH HOLE MOUNT, SIP | 4306R-101-680LF vs 4606X-AP1-680 |
77061680 | CTS Corporation | Check for Price | Array/Network Resistor, Bussed, Cermet, 0.96W, 68ohm, 100V, 2% +/-Tol, 200ppm/Cel, Through Hole Mount, 6010, SIP | 4306R-101-680LF vs 77061680 |
4606X-AP1-680LF | Bourns Inc | Check for Price | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.75W, 68ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 6010, SIP, ROHS COMPLIANT | 4306R-101-680LF vs 4606X-AP1-680LF |