Part Details for 4306R-101-273 by Bourns Inc
Results Overview of 4306R-101-273 by Bourns Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
4306R-101-273 Information
4306R-101-273 by Bourns Inc is an Array/Network Resistor.
Array/Network Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for 4306R-101-273
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04B6490
|
Newark | Resistor Network, thick Film,27Kohms,100Wv,2+/-% Tol,-100,100Ppm-Tc,5808-Case Rohs Compliant: No |Bo... more RoHS: Not Compliant Min Qty: 2030 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6300 / $1.7600 | Buy Now |
DISTI #
4306R-1-273-ND
|
DigiKey | RES ARRAY 5 RES 27K OHM 6SIP Min Qty: 2030 Lead time: 7 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.4519 | Buy Now |
DISTI #
4306R-101-273
|
Avnet Americas | 4300R Series Thick Film Low Profile Resistor Array 27K Ohm 2% 0.75W 100 ppm/?C Bussed 6-Pin SIP Thro... more RoHS: Not Compliant Min Qty: 2030 Package Multiple: 35 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.4375 / $1.5488 | Buy Now |
DISTI #
652-4306R-101-27K
|
Mouser Electronics | Resistor Networks & Arrays 6 PIN BUSS. 27K OHM RoHS: Not Compliant | 0 |
|
$1.4500 | Order Now |
DISTI #
73589376
|
RS | RNET - THK FILM MOLD SIP | Bourns 4306R-101-273 RoHS: Compliant Min Qty: 2030 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6200 / $0.7200 | RFQ |
|
Onlinecomponents.com | Res Thick Film NET 27K Ohm 2% 0.75W(3/4W) ±100ppm/°C BUS Molded 6-Pin SIP Pin Thru-Hole | 0 |
|
$1.4300 / $2.9900 | Buy Now |
|
Quest Components | RES NTWK,THICK FILM,27KOHMS,100WV,2+/-% TOL,-100,100PPM-TC,5808-CASE | 3896 |
|
$0.3960 / $1.3200 | Buy Now |
|
Quest Components | RES NTWK,THICK FILM,27KOHMS,100WV,2+/-% TOL,-100,100PPM-TC,5808-CASE | 983 |
|
$0.4400 / $1.1000 | Buy Now |
|
Quest Components | RES NTWK,THICK FILM,27KOHMS,100WV,2+/-% TOL,-100,100PPM-TC,5808-CASE | 84 |
|
$0.3300 / $0.6600 | Buy Now |
|
Master Electronics | Res Thick Film NET 27K Ohm 2% 0.75W(3/4W) ±100ppm/°C BUS Molded 6-Pin SIP Pin Thru-Hole | 0 |
|
$1.4300 / $2.9900 | Buy Now |
Part Details for 4306R-101-273
4306R-101-273 CAD Models
4306R-101-273 Part Data Attributes
|
4306R-101-273
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
4306R-101-273
Bourns Inc
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.75W, 27000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 5808, SIP-6
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SIP-6 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.50 | |
Factory Lead Time | 6 Weeks | |
Construction | Molded | |
Element Power Dissipation | 0.2 W | |
First Element Resistance | 27000 Ω | |
JESD-609 Code | e0 | |
Lead Length | 3.43 mm | |
Lead Spacing | 2.54 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 5 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.95 mm | |
Package Length | 14.83 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SIP | |
Package Width | 2.16 mm | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 27000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 5808 | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | FLAT | |
Tolerance | 2% | |
Working Voltage | 100 V |
Alternate Parts for 4306R-101-273
This table gives cross-reference parts and alternative options found for 4306R-101-273. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4306R-101-273, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
4306R-101-273LF | Bourns Inc | $1.0000 | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.75W, 27000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 5808, SIP-6, ROHS COMPLIANT | 4306R-101-273 vs 4306R-101-273LF |