Part Details for 4306R-101-104 by Bourns Inc
Overview of 4306R-101-104 by Bourns Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4306R-101-104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4306R-1-104-ND
|
DigiKey | RES ARRAY 5 RES 100K OHM 6SIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
2030 In Stock |
|
$0.6038 / $1.2000 | Buy Now |
DISTI #
4306R-101-104
|
Avnet Americas | Res Thick Film NET 100K Ohm 2% 3/4W ?100ppm/?C BUS Molded 6-Pin SIP Pin Thru-Hole - Rail/Tube (Alt: 4306R-101-104) RoHS: Not Compliant Min Qty: 2030 Package Multiple: 35 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.4950 / $1.6330 | Buy Now |
DISTI #
652-4306R-101-100K
|
Mouser Electronics | Resistor Networks & Arrays 6 PIN BUSS. 100K OHM RoHS: Not Compliant | 0 |
|
$1.3800 / $1.4400 | Order Now |
DISTI #
73589327
|
RS | RNET - THK FILM MOLD SIP | Bourns 4306R-101-104 RoHS: Compliant Min Qty: 2030 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8400 / $0.9900 | RFQ |
|
Onlinecomponents.com | Res Thick Film NET 100K Ohm 2% 0.75W(3/4W) ±100ppm/°C BUS Molded 6-Pin SIP Pin Thru-Hole |
3085 In Stock |
|
$1.4300 / $3.1300 | Buy Now |
DISTI #
84025500
|
Verical | Res Thick Film NET 100K Ohm 2% 0.75W(3/4W) ±100ppm/°C BUS Molded 6-Pin SIP Pin Thru-Hole RoHS: Not Compliant Min Qty: 20 Package Multiple: 10 Date Code: 1818 | Americas - 2120 |
|
$2.1571 / $4.0702 | Buy Now |
DISTI #
84025090
|
Verical | Res Thick Film NET 100K Ohm 2% 0.75W(3/4W) ±100ppm/°C BUS Molded 6-Pin SIP Pin Thru-Hole RoHS: Not Compliant Min Qty: 97 Package Multiple: 1 | Americas - 965 |
|
$0.6400 / $0.6500 | Buy Now |
|
Bristol Electronics | 20 |
|
RFQ | ||
|
Quest Components | Resistor Network, Thick Film, 100K Ohm, 100V, 2±%, 100ppm | 758 |
|
$0.4400 / $1.1000 | Buy Now |
|
Quest Components | Resistor Network, Thick Film, 100K Ohm, 100V, 2±%, 100ppm | 144 |
|
$0.3300 / $0.6600 | Buy Now |
Part Details for 4306R-101-104
4306R-101-104 CAD Models
4306R-101-104 Part Data Attributes
|
4306R-101-104
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
4306R-101-104
Bourns Inc
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.75W, 100000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 5808, SIP-6
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SIP-6 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.50 | |
Factory Lead Time | 6 Weeks | |
Construction | Molded | |
Element Power Dissipation | 0.2 W | |
First Element Resistance | 100000 Ω | |
JESD-609 Code | e0 | |
Lead Length | 3.43 mm | |
Lead Spacing | 2.54 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 5 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.95 mm | |
Package Length | 14.83 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SIP | |
Package Width | 2.16 mm | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 100000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 5808 | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | FLAT | |
Tolerance | 2% | |
Working Voltage | 100 V |
Alternate Parts for 4306R-101-104
This table gives cross-reference parts and alternative options found for 4306R-101-104. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4306R-101-104, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4606X-AP1-104 | RESISTOR, NETWORK, FILM, BUSSED, 0.75W, THROUGH HOLE MOUNT, SIP | Bourns Inc | 4306R-101-104 vs 4606X-AP1-104 |
MSP06A-01-104G | RESISTOR, NETWORK, FILM, BUSSED, 0.75 W, THROUGH HOLE MOUNT, SIP-6 | Vishay Dale | 4306R-101-104 vs MSP06A-01-104G |
4606X-101-104LF | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.75W, 100000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 6010, SIP, ROHS COMPLIANT | Bourns Inc | 4306R-101-104 vs 4606X-101-104LF |
4606X-AP1-104LF | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.75W, 100000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 6010, SIP, ROHS COMPLIANT | Bourns Inc | 4306R-101-104 vs 4606X-AP1-104LF |
CSC06A01100KGDA | RESISTOR, NETWORK, FILM, BUSSED, 0.75 W, THROUGH HOLE MOUNT, SIP | Vishay Dale | 4306R-101-104 vs CSC06A01100KGDA |
CSC06A01100KGEJ | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.75W, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, SIP, ROHS COMPLIANT | Vishay Intertechnologies | 4306R-101-104 vs CSC06A01100KGEJ |
CSC06A01104G | RESISTOR, NETWORK, FILM, BUSSED, 0.75 W, THROUGH HOLE MOUNT, SIP-6 | Vishay Dale | 4306R-101-104 vs CSC06A01104G |
4306R-101-104LF | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.75W, 100000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 5808, SIP-6, ROHS COMPLIANT | Bourns Inc | 4306R-101-104 vs 4306R-101-104LF |
CSC06A01100KGDA | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.75W, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, SIP | Vishay Intertechnologies | 4306R-101-104 vs CSC06A01100KGDA |
4606X-101-104 | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.75W, 100000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 6010, SIP | Bourns Inc | 4306R-101-104 vs 4606X-101-104 |