Part Details for 4306R-101-101LF by Bourns Inc
Overview of 4306R-101-101LF by Bourns Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72850-101LF | Amphenol Communications Solutions | Sofix ® - 72850-101LF Shield | |
88917-101LF | Amphenol Communications Solutions | 88917-101LF-GUIDE RECEPTACLE MODULE | |
10110668-101LF | Amphenol Communications Solutions | 10110668-101LF-ZIP 6PVH 16I 4W 1.8MM |
Price & Stock for 4306R-101-101LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32K8702
|
Newark | Resistor Network, thick Film,100Ohms,100Wv,2+/-% Tol,-100,100Ppm-Tc,5808-Case Rohs Compliant: Yes |Bourns 4306R-101-101LF RoHS: Compliant Min Qty: 2030 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6300 / $1.7600 | Buy Now |
DISTI #
4306R-1-101LF-ND
|
DigiKey | RES ARRAY 5 RES 100 OHM 6SIP Min Qty: 2030 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.4519 | Buy Now |
DISTI #
4306R-101-101LF
|
Avnet Americas | Resistor, Network, 100 Ohm, ± 2%, 750 mW, 5 Resistors, Bussed, SIP, PC Pin, Through Hole, Thick Film - Rail/Tube (Alt: 4306R-101-101LF) RoHS: Compliant Min Qty: 2030 Package Multiple: 35 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.4375 / $1.6330 | Buy Now |
DISTI #
652-4306R-1LF-100
|
Mouser Electronics | Resistor Networks & Arrays 6pin 100 OHMS Bussed Low Profile RoHS: Compliant | 0 |
|
$1.4300 / $1.4400 | Order Now |
DISTI #
73589324
|
RS | RNET - THK FILM MOLD SIP | Bourns 4306R-101-101LF RoHS: Compliant Min Qty: 2030 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8400 / $0.9900 | RFQ |
|
Onlinecomponents.com | Res Thick Film NET 100 Ohm 2% 0.75W(3/4W) ±100ppm/°C BUS Molded 6-Pin SIP Pin Thru-Hole RoHS: Compliant | 0 |
|
$1.4300 / $2.9900 | Buy Now |
|
Bristol Electronics | 1260 |
|
RFQ | ||
|
Quest Components | 1008 |
|
$0.8369 / $2.0288 | Buy Now | |
DISTI #
4306R-101-101LF
|
Avnet Abacus | Resistor, Network, 100 Ohm, � 2%, 750 mW, 5 Resistors, Bussed, SIP, PC Pin, Through Hole, Thick Film (Alt: 4306R-101-101LF) RoHS: Compliant Min Qty: 2030 Package Multiple: 35 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Res Thick Film NET 100 Ohm 2% 0.75W(3/4W) ±100ppm/°C BUS Molded 6-Pin SIP Pin Thru-Hole RoHS: Compliant | 0 |
|
$1.4300 / $2.9900 | Buy Now |
Part Details for 4306R-101-101LF
4306R-101-101LF CAD Models
4306R-101-101LF Part Data Attributes
|
4306R-101-101LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
4306R-101-101LF
Bourns Inc
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.75W, 100ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 5808, SIP-6, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SIP, 5808 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.50 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Molded | |
Element Power Dissipation | 0.2 W | |
First Element Resistance | 100 Ω | |
JESD-609 Code | e3 | |
Lead Length | 3.43 mm | |
Lead Spacing | 2.54 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 5 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.95 mm | |
Package Length | 14.83 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SIP | |
Package Width | 2.16 mm | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 100 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 5808 | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | FLAT | |
Tolerance | 2% | |
Working Voltage | 100 V |
Alternate Parts for 4306R-101-101LF
This table gives cross-reference parts and alternative options found for 4306R-101-101LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4306R-101-101LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CSC06A01100RGEJ | RESISTOR, NETWORK, FILM, BUSSED, 0.75 W, THROUGH HOLE MOUNT, SIP, ROHS COMPLIANT | Vishay Dale | 4306R-101-101LF vs CSC06A01100RGEJ |
4306R-101-101 | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.75W, 100ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 5808, SIP-6 | Bourns Inc | 4306R-101-101LF vs 4306R-101-101 |